| Manufacturer | AUTONICS |
| Controlled parameter | temperature |
| Mounting | on panel |
| Supply voltage | 100...240V AC |
| Regulation for output 1 | ON-OFF, P, PD, PI, PID |
| Kind of temperature sensor | Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T |
| Input properties | RTD; thermocouple |
| Display | LCD |
| Mounting hole | 45x45mm |
| Disp. height 1 | 14mm |
| Disp. 2 height | 7.6mm |
| Body dim. | 48x48x51mm |
| The programming method | foil keypad |
| Operating temperature | -10...50°C |
| IP rating | IP50 |
| Controlled parameter range | -1999...9999 |
| Manufacturer series | TX4S |
| Type of automation module | regulator |