Temperature; W09; ASCON TECNOLOGIC
| Manufacturer | ASCON TECNOLOGIC |
| Display | LED |
| Controlled parameter | temperature |
| Kind of output 1 | SPDT |
| Regulation for output 1 | ON-OFF |
| Temp. sensor | NTC, PTC |
| The programming method | foil keypad |
| Usup | 100...240V AC |
| Mounting | for wall mounting |
| Output configuration | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Operating temperature | 0...50°C |
| Controlled parameter range | -50...150°C |
| Manufacturer series | W09 |
| Type of automation module | regulator |
| Symbol |
Product description |
| W09HR |
Automation module:regulator;temperature;-50÷150°C;NTC,PTC |