Terminal block; BM GROUP

Terminal block; BM GROUP, BM9200, BM9201, BM9202, BM9203, BM9204, BM92CS1, BM92CS2, BM92CS4 |EN|
Manufacturer
Type of connectorterminal block
Contact materialbrass
Mechanical mountingfor cable
Symbol Mechanical mounting Colour Type Number of ways Number of terminals Wire cross-section Urated Body material Flammability rating Contact plating Connectors features Width Height Length Wire size Mounting hole diameter Operating temperature
[mm2] [V] [mm] [mm] [mm] [mm] [°C]
BM9200 for panel mounting, mounting holes natural - 12 24 2.5 400 polypropylene - - may be easily broken into smaller fragments 35.2 14.7 93.7 - - max. 85
BM9201 for panel mounting, mounting holes natural - 12 24 4 400 polypropylene - - may be easily broken into smaller fragments 25.3 17.2 116.5 - 3.1 max. 85
BM9202 for panel mounting, mounting holes natural - 12 24 6 400 polypropylene - - may be easily broken into smaller fragments 23.5 20.1 139.5 - 4.2 max. 85
BM9203 for panel mounting, mounting holes natural - 12 24 16 450 polypropylene - - may be easily broken into smaller fragments 20.5 22.5 175.5 - 6 max. 85
BM9204 for panel mounting, mounting holes natural - 12 24 25 500 polypropylene - - may be easily broken into smaller fragments 16 33.5 228 - 7.2 max. 85
BM92CS1 for panel mounting, mounting holes natural with wire protector 1 2 2.5 250 polyamide 66 UL94V-2 nickel plated - 15.2 15.3 5.6 20AWG...16AWG - max. 125
BM92CS4 for panel mounting, mounting holes natural with wire protector 4 8 2.5 250 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 15.2 15.3 30 20AWG...16AWG 2.6 max. 125
BM92CS5 for panel mounting, mounting holes natural with wire protector 5 10 2.5 250 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 15.2 15.3 37.5 20AWG...16AWG 2.6 max. 125
BM92CS6 for panel mounting, mounting holes natural with wire protector 6 12 2.5 250 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 15.2 15.3 45.5 20AWG...16AWG 2.6 max. 125
BM92FS2 for panel mounting, mounting holes brown with wire protector 2 4 2.5 250 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 15.2 15.3 13.5 20AWG...16AWG 2.6 max. 140
BM92FS3 for panel mounting, mounting holes brown with wire protector 3 6 2.5 250 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 15.2 15.3 21.5 20AWG...16AWG 2.6 max. 140
BM92FS4 for panel mounting, mounting holes brown with wire protector 4 8 2.5 250 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 15.2 15.3 30 20AWG...16AWG 2.6 max. 140
BM92FS5 for panel mounting, mounting holes brown with wire protector 5 10 2.5 250 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 15.2 15.3 37.5 20AWG...16AWG 2.6 max. 140
BM92GFCS for panel mounting, mounting holes brown with wire protector 12 24 2.5 250 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 15.2 15.3 93.5 20AWG...16AWG 2.6 max. 140
BM93CS2 for panel mounting, mounting holes natural with wire protector 2 4 4 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 20.5 17.5 16.7 18AWG...12AWG 3.3 max. 125
BM93CS3 for panel mounting, mounting holes natural with wire protector 3 6 4 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 20.5 17.5 16.6 18AWG...12AWG 3.3 max. 125
BM93CS4 for panel mounting, mounting holes natural with wire protector 4 8 4 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 20.5 17.5 36.6 18AWG...12AWG 3.3 max. 125
BM93CS5 for panel mounting, mounting holes natural with wire protector 5 10 4 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 20.5 17.5 46.6 18AWG...12AWG 3.3 max. 125
BM93FS1 for panel mounting, mounting holes brown with wire protector 1 2 4 400 polyamide, polyamide 66 UL94V-0 nickel plated - 20.5 17.5 6.7 18AWG...12AWG - max. 150
BM93FS2 for panel mounting, mounting holes brown with wire protector 2 4 4 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 20.5 17.5 16.7 18AWG...12AWG 3.3 max. 150
BM93FS3 for panel mounting, mounting holes brown with wire protector 3 6 4 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 20.5 17.5 26.6 18AWG...12AWG 3.3 max. 150
BM93FS4 for panel mounting, mounting holes brown with wire protector 4 8 4 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 20.5 17.5 36.6 18AWG...12AWG 3.3 max. 150
BM93FS5 for panel mounting, mounting holes brown with wire protector 5 10 4 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 20.5 17.5 46.6 18AWG...12AWG 3.3 max. 150
BM93GFCS for panel mounting, mounting holes brown with wire protector 12 24 4 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 20.5 17.5 117 18AWG...12AWG 3.3 max. 150
BM9416   blue - 1 2 16 450 polycarbonate UL94V-0 - - 20.5 24.5 - - - max. 85
BM9425   blue - 1 2 25 450 polycarbonate UL94V-0 - - 25 25.4 - - - max. 85
BM9435   blue - 1 2 35 450 polycarbonate UL94V-0 - - 32 33.4 - - - max. 85
BM94GFCS for panel mounting, mounting holes brown with wire protector 12 24 6 400 polyamide, polyamide 66 UL94V-0 nickel plated may be easily broken into smaller fragments 23 20.7 140 18AWG...10AWG 3.6 max. 140
BM991   blue end connector 10 10 1.5 450 polycarbonate UL94V-0 - may be easily broken into smaller fragments 15 14.5 - - - max. 85
BM992   blue end connector 10 10 2.5 450 polycarbonate UL94V-0 - may be easily broken into smaller fragments 17.5 18.2 - - - max. 85
BM9924   blue end connector 10 10 4 450 polycarbonate UL94V-0 - may be easily broken into smaller fragments 21 20 - - - max. 85
BM9924Q   blue end connector 1 1 4 450 polycarbonate UL94V-0 - - 10.3 - - - - max. 85
BM993   blue end connector 10 10 6 450 polycarbonate UL94V-0 - may be easily broken into smaller fragments 22.5 23 - - - max. 85
BM994   blue end connector 10 10 10 450 polycarbonate UL94V-0 - may be easily broken into smaller fragments 26 26 - - - max. 85
BM996   blue - 1 3 1...6 450 polycarbonate UL94V-0 - - 22 24 - - - max. 85
BM9960   blue end connector 1 1 25 450 polycarbonate UL94V-0 - - 22.5 36.3 - - - max. 85
BM997   blue - 1 5 1...6 450 polycarbonate UL94V-0 - - 34 24 - - - max. 85
BM998   blue - 1 4 6...16 750 polycarbonate UL94V-0 - - 25 26 - - - max. 85
BM9981   blue - 1 6 2.5...6/6...16 750 polycarbonate UL94V-0 - - 48 24 - - - max. 85
BM9982   blue - 1 11 2.5...6/6...16 750 polycarbonate UL94V-0 - - 76 27 - - - max. 85
BM9983   blue - 1 6 6...16/16...35 750 polycarbonate UL94V-0 - - 77 35 - - - max. 85
BM9984   blue - 1 3 16...35 750 polycarbonate UL94V-0 - - 47 36 - - - max. 85
BMM93CS for panel mounting, mounting holes natural with wire protector 12 24 4 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 20.5 17.5 117 18AWG...12AWG 3.3 max. 125
BMM94CS for panel mounting, mounting holes natural with wire protector 12 24 6 400 polyamide 66 UL94V-2 nickel plated may be easily broken into smaller fragments 23 20.7 140 18AWG...10AWG 3.15 max. 125
Symbol: (BM920x, BM9960)
Electrical mountingscrew terminal
Conform to the normCE
ENEC
Symbol: (BM92CSx, BM93CSx, BM991, BM992, BM9924, BM993, BM994, BMM93CS, BMM94CS)
Electrical mountingscrew terminal
Conform to the normCE
CSA
EN
UL
Symbol: (BM92FSx, BM92GFCS, BM93FSx, BM93GFCS, BM94GFCS)
Electrical mountingscrew terminal
Conform to the normCE
CSA
EN
UL
Kind of materialfiber glass reinforced
Symbol: (BM9416, BM9425, BM9435, BM996, BM997, BM998x)
Electrical mountingscrew terminal
Symbol: (BM9924Q)
Electrical mountingspring clamp
Conform to the normCE
ENEC