| Manufacturer | BM GROUP |
| Type of connector | terminal block |
| Electrical mounting | screw terminal |
| Urated | 450V |
| Body material | ceramics |
| Colour | natural |
| Contact material | brass |
| Type | hot condition |
| Operating temperature | max. 300°C |
| Conform to the norm | CE CSA UL |
| Mechanical mounting | for panel mounting, for cable, mounting holes |
| Symbol | Wire cross-section | Length | Width | Height | Number of ways | Number of terminals |
|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | [mm] | |||
| BM9516 | 4 | 10 | 25 | 18.5 | 1 | 2 |
| BM9517 | 4 | 22 | 25 | 18.5 | 2 | 4 |
| BM9518 | 4 | 34 | 25 | 18.5 | 3 | 6 |
| BM9519 | 6 | 11 | 26 | 20.5 | 1 | 2 |
| BM9520 | 6 | 24 | 26 | 20.5 | 2 | 4 |
| BM9521 | 6 | 37 | 26 | 20.5 | 3 | 6 |
| BM9522 | 16 | 15 | 32.5 | 23 | 1 | 2 |
| BM9523 | 16 | 30 | 32.5 | 23 | 2 | 4 |
| BM9524 | 16 | 45 | 32.5 | 23 | 3 | 6 |