Terminal blocks, DEGSON

Terminal blocks, DEGSON, DG8HSWP-1.2/2.5, DG10HSWP-1.2/4 |EN|
Manufacturer
Type of connectorterminal block
Body materialpolyamide 66
Operating temperature-40...110°C
Urated450V
Number of terminals24
Typewith wire protector
Electrical mountingscrew terminal
Number of ways12
Flammability ratingUL94V-2
Colourtransparent
Contact materialphosphor bronze
Mechanical mountingfor panel mounting, for cable, mounting holes
Connectors featuresmay be easily broken into smaller fragments
Conform to the normCE
UL
VDE

Symbol Wire cross-section Width Height Length Inom Wire size Mounting hole diameter
[mm2] [mm] [mm] [mm] [A] [mm]
DG8HSWP-1.2/2.5 0.5...2.5 17.8 15.5 96.05 24 20AWG...14AWG 3
DG10HSWP-1.2/4 0.5...4 20 16.8 116.7 32 18AWG...12AWG 3.5