| Manufacturer | POKÓJ |
| Type of connector | terminal block |
| Electrical mounting | screw terminal |
| Symbol | Number of ways | Rated voltage | Type | Wire | Inom | Stripped wire len. | Length | Width |
|---|---|---|---|---|---|---|---|---|
| [V] | [mm2] | [A] | [mm] | [mm] | [mm] | |||
| TLZ-4N | 12 | 690 | with wire protector | 0.75...4 | 32 | 7 | 117 | 18.5 |
| TLZ-10N | 12 | 690 | with wire protector | 0.75...10 | 57 | 8 | 144 | 25 |
| TLZ-16N | 12 | 690 | with wire protector | 1...16 | 76 | 9 | 162 | 24 |
| TLZ-4 | 12 | 690 | with wire protector | 0.75...4 | 32 | 6.5 | 118 | 22 |
| TLZ-10 | 12 | 690 | with wire protector | 0.75...10 | 57 | 9 | 175 | 30 |
| TLZ-16 | 12 | 690 | with wire protector | 1...16 | 76 | 9.5 | 176 | 32 |
| LZ-B10/6-WH | 6 | 500 | - | 0.75...10 | 57 | - | - | - |
| LZ-B4/6-WH | 6 | 500 | - | 0.75...4 | 32 | - | - | - |
| Symbol | Connector accessories | Mounting rail size | Mechanical mounting | Height | Connectors features | Number of terminals | Mounting hole diameter |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | ||||||
| TLZ-4N | - | - | for panel mounting, for cable, mounting holes | 19.5 | may be easily broken into smaller fragments | 24 | - |
| TLZ-10N | - | - | for panel mounting, for cable, mounting holes | 24.3 | may be easily broken into smaller fragments | 24 | - |
| TLZ-16N | - | - | for panel mounting, for cable, mounting holes | 24 | may be easily broken into smaller fragments | 24 | - |
| TLZ-4 | - | - | for panel mounting, for cable, mounting holes | 20 | may be easily broken into smaller fragments | 24 | 3.1 |
| TLZ-10 | - | - | for panel mounting, for cable, mounting holes | 24 | may be easily broken into smaller fragments | 24 | 3.4 |
| TLZ-16 | - | - | for panel mounting, for cable, mounting holes | 28 | may be easily broken into smaller fragments | 24 | 4.1 |
| P1-4N | mounting clamp | TS35 | for DIN rail mounting, snap fastener | - | - | - | - |
| P1-10N | mounting clamp | TS35 | for DIN rail mounting, snap fastener | - | - | - | - |
| P1-16N | mounting clamp | TS35 | for DIN rail mounting, snap fastener | - | - | - | - |
| P2-4N | mounting clamp | TS35 | for DIN rail mounting, snap fastener | - | - | - | - |
| LZ-B10/6-WH | - | - | for panel mounting, for cable, mounting holes | - | may be easily broken into smaller fragments | 12 | - |
| LZ-B4/6-WH | - | - | for panel mounting, for cable, mounting holes | - | may be easily broken into smaller fragments | 12 | - |
| Symbol: (TLZ-xxx, P1-xxN, P2-4N) | |
|---|---|
| Operating temperature | -25...100°C |
| Colour | yellow |
| Body material | polyamide |
| Symbol: (LZ-B10/6-WH, LZ-B4/6-WH) | |
| Operating temperature | -25...150°C |
| Colour | white |