Terminal: flat; BM GROUP

Terminal: flat; BM GROUP, BM00191, BM00192, BM00193, BM00291, BM00292, BM00293, BM00392 |EN|
Manufacturer
Type of terminalflat
Mechanical mountingfor cable
Kind of terminalfemale
Variantinsulated
Mountingcrimped
Contact materialbrass
Contact platingtinned
Symbol Wire cross-section Spatial orientation Wire size Width Thickness Insulator material Colour
[mm2] [mm] [mm]
BM00191 0.25...1.5 straight 22AWG...16AWG 6.3 0.8 PVC red
BM00192 0.25...1.5 straight 22AWG...16AWG 4.8 0.8 PVC red
BM00193 0.25...1.5 straight 22AWG...16AWG 4.8 0.5 PVC red
BM00291 1.5...2.5 straight 16AWG...14AWG 6.3 0.8 PVC blue
BM00292 1.5...2.5 straight 16AWG...14AWG 4.8 0.8 PVC blue
BM00293 1.5...2.5 straight 16AWG...14AWG 4.8 0.5 PVC blue
BM00392 4...6 straight 12AWG...10AWG 6.3 0.8 PVC yellow
BM80191 0.25...1.5 straight 22AWG...16AWG 6.3 0.8 polyamide red
BM80192 0.25...1.5 straight 22AWG...16AWG 4.8 0.8 polyamide red
BM80195 1.5 angled 90° 20AWG...16AWG 6.3 0.8 polyamide red
BM80291 1.5...2.5 straight 16AWG...14AWG 6.3 0.8 polyamide blue
BM80292 1.5...2.5 straight 16AWG...14AWG 4.8 0.8 polyamide blue
BM80293 1.5...2.5 straight 16AWG...14AWG 4.8 0.5 polyamide blue
BM80295 2.5 angled 90° 16AWG...14AWG 6.3 0.8 polyamide blue
BM80390 0.25...1.5 straight 22AWG...16AWG 2.8 0.8 polyamide red
BM80392 4...6 straight 12AWG...10AWG 6.3 0.8 polyamide yellow
BM80395 0.25...1.5 straight 22AWG...16AWG 2.8 0.5 polyamide red