Terminal: flat; DEGSON ELECTRONICS

Terminal: flat; DEGSON ELECTRONICS, K1-00AH, K19-00AH, K2-00AH, K21-00AH, K3-00AH, K4-00AH |EN|
Manufacturer
Type of terminalflat
Contact materialbrass
Contact platingtinned
Mechanical mountingscrew
Thickness0.8mm
Symbol Variant Kind of terminal Spatial orientation Hole for screw - mm Width
[mm]
K19-00AH double male x2 angled 45° - 4.8
K2-00AH double male x2 angled 45° M4 6.3
K21-00AH - male angled 45° M3,5 6.3
K4-00AH - male angled 90° M3,5 4.8
K5-00AH - male angled 45° M3,5 4.8
K8-00AH - male angled 90° M4 6.5