Terminal: flat; female; KEYSTONE

Terminal: flat; female; KEYSTONE, KEYS3569, KEYS3569TR, KEYS3586, KEYS3586TR, KEYS3557 |EN|
Manufacturer
Type of terminalflat
Kind of terminalfemale
Contact platingtinned
Symbol Contact material Mounting Spatial orientation Thickness Width Variant
[mm] [mm]
KEYS3569TR brass SMT horizontal 0.8 2.8 -
KEYS3586 brass SMT vertical 0.5...0.8 6.4 double
KEYS3586TR brass SMT vertical 0.5...0.8 6.4 double
KEYS3557 brass THT straight 0.5...0.8 6.4 double
KEYS3577 brass THT straight 0.5...0.8 6.4 double
KEYS3571 brass THT angled 90° 0.5 4.8 -
KEYS3572 brass THT angled 90° 0.8 4.8 -
KEYS3547 brass THT angled 90° 0.8 6.4 -
KEYS3545 brass THT angled 90° 0.5 2.8 -
KEYS3549 brass THT angled 90° 0.8 2.8 -
KEYS3534 brass THT straight 0.5 2.8 -
KEYS3544 brass THT straight 0.8 2.8 -
KEYS3548 brass THT straight 0.5 4.8 -
KEYS3578 brass THT straight 0.5 4.8 -
KEYS3551 brass THT straight 0.8 4.8 -
KEYS3525 brass THT straight 0.5 5.2 -
KEYS3575 brass THT straight 0.8 5.2 -
KEYS3528 brass THT straight 0.8 6.4 -
KEYS3555 copper THT straight 0.5 7.9 -