| Manufacturer | IMP |
| Type of terminal | flat |
| Mechanical mounting | for cable |
| Kind of terminal | female |
| Variant | non-insulated |
| Electrical mounting | crimped |
| Symbol | Wire | Spatial orientation | Variant | Width | Thick. | Contact plating | Package | Contact material | Unit price |
|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | |||||||
| 1670.05.00.9 | 0.3...1 | - | 2.8 | 0.5 | - | - | - | - | |
| 1670.08.00.3 | 0.3...1 | straight | 2.8 | 0.8 | none | reel | brass | No | |
| 1670.08.01.3 | 0.3...1 | straight | 2.8 | 0.8 | tinned | reel | brass | No | |
| 2670.05.00.9 | 0.5...2 | - | 4.8 | 0.5 | - | bulk | - | - | |
| 2670.08.01.3 | 0.5...2 | straight | 4.8 | 0.8 | tinned | reel | brass | No | |
| 2874.05.01.3P | 0.3...1 | straight | 2.8 | 0.5 | tinned | reel | brass | No | |
| 3670.11.00.9 | 3...6 | - | 9.5 | 1.2 | - | - | - | - | |
| 662.08.00.3 | 0.25...0.5 | straight | 6.3 | 0.8 | none | reel | brass | No | |
| 662.08.01.3 | 0.25...0.5 | straight | 6.3 | 0.8 | tinned | reel | brass | No | |
| 670.08.00.3 | 1...2.5 | straight | 6.3 | 0.8 | none | reel | brass | No | |
| 670.08.00.9 | 1...2.5 | straight | 6.3 | 0.8 | none | bulk | brass | - | |
| 670.08.01.3 | 1...2.5 | straight | 6.3 | 0.8 | tinned | reel | brass | No | |
| 672.08.00.9 | 0.5...1.5 | - | 6.3 | 0.8 | - | - | - | - | |
| 672.08.01.3 | 0.5...1.5 | straight | 6.3 | 0.8 | tinned | reel | brass | No | |
| 674.08.00.3 | 1...2.5 | straight | with a latch | 6.3 | 0.8 | none | reel | brass | No |
| 674.08.00.9 | 1...2.5 | straight | with a latch | 6.3 | 0.8 | none | bulk | brass | - |
| 674.08.01.3 | 1...2.5 | straight | with a latch | 6.3 | 0.8 | tinned | reel | brass | No |
| 674.18.00.3 | 0.5...1.5 | straight | with a latch | 6.3 | 0.8 | - | reel | brass | No |
| 67420.08.01.3 | 0.75...2 | straight | with a latch | 6.3 | 0.8 | tinned | reel | brass | No |
| 678.08.01.3 | 3...6 | straight | 6.3 | 0.8 | tinned | reel | brass | No | |
| 683.08.00.3SX | 1...2.5 | angled 90° | 6.3 | 0.8 | none | reel | brass | No | |
| 683.08.01.3SX | 1...2.5 | angled 90° | 6.3 | 0.8 | tinned | reel | brass | No | |
| 770.08.00.3 | 1...2.5 | straight | 6.3 | 0.8 | none | reel | brass | No | |
| 770.08.01.3 | 1...2.5 | straight | 6.3 | 0.8 | tinned | reel | brass | No |