| Manufacturer | IMP |
| Contact material | brass |
| Kind of terminal | male |
| Type of terminal | flat |
| Spatial orientation | angled |
| Mechanical mounting | screw |
| Electrical mounting | 6.3x0,8mm connectors |
| Hole for screw - mm | M4 |
| Mounting hole diameter | 4.2mm |
| Width | 6.3mm |
| Thickness | 0.8mm |
| Variant | non-insulated |
| Symbol | Contact plating |
|---|---|
| 4245.08.01 | tinned |