Terminal: flat; insulated; PANDUIT

Manufacturer
Type of terminalflat
Variantinsulated
Mountingcrimped
Contact platingtinned
Contact materialbrass
Mechanical mountingfor cable
Kind of terminalfemale
Symbol Insulator material Colour Wire cross-section Wire size Width Thickness Spatial orientation
[mm2] [mm] [mm]
DNF10-250FIB-2K polyamide yellow - 12AWG...10AWG 6.3 0.8 straight
DNF14-250-C polyamide blue 1.5...2.5 16AWG...14AWG 6.3 0.8 straight
DNF14-250FIB-3K polyamide blue 1.5...2.5 16AWG...14AWG 6.3 0.8 straight
DNF14-250FIB-C polyamide blue 1.5...2.5 16AWG...14AWG 6.3 0.8 straight
DNF18-110FIB-C polyamide red 0.5...1 22AWG...18AWG 2.8 0.8 straight
DNF18-111FIB-M polyamide red 0.5...1 22AWG...18AWG 2.8 0.5 straight
DNF18-187FIB-3K polyamide red 0.5...1 22AWG...18AWG 4.8 0.8 straight
DNF18-205FIB-3K polyamide red 0.5...1 22AWG...18AWG 5.2 0.8 straight
DNF18-250FIB-3K polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 straight
DNF18-250FIB-C polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 straight
DNF18-250FIB-M polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 straight
DNF18-250FIM-M polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 straight
DNF18-250-M polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 straight
DNFR14-250B-M polyamide blue 1.5...2.5 16AWG...14AWG 6.3 0.8 angled 90°
DNFR18-250B-L polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 angled 90°
DNFR18-250B-M polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 angled 90°
DNFR18250FIB-KD polyamide red 0.5...1 22AWG...18AWG 6.3 0.8 angled 90°
DV14-250B-3K vinyl blue 1.5...2.5 16AWG...14AWG 6.3 0.8 straight