| Manufacturer | KEYSTONE |
| Mounting | THT |
| Contact plating | tinned |
| Contact material | brass |
| Type of terminal | flat |
| Kind of terminal | male |
| Symbol | Overall length | Thickness | Width | Spatial orientation |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| KEYS1267 | 13.8 | 0.5 | 2.8 | straight |
| KEYS1211 | 13.8 | 0.8 | 2.8 | straight |
| KEYS4903 | 13.4 | 0.5 | 2.8 | angled 90° |
| KEYS4906 | 13.4 | 0.8 | 2.8 | angled 90° |
| KEYS4900 | 14.5 | 0.5 | 4.8 | straight |
| KEYS1285 | 12.7 | 0.5 | 4.8 | straight |
| KEYS1212 | 12.7 | 0.8 | 4.8 | straight |
| KEYS1216 | 21.8 | 0.8 | 4.8 | straight |
| KEYS1285-ST | 13 | 0.5 | 4.8 | straight |
| KEYS1212-ST | 13 | 0.8 | 4.8 | straight |
| KEYS4907 | 14.2 | 0.8 | 4.8 | angled 90° |
| KEYS1286 | 12.7 | 0.5 | 5.2 | straight |
| KEYS1286-ST | 13 | 0.5 | 5.2 | straight |
| KEYS1213-ST | 13 | 0.8 | 5.2 | straight |
| KEYS4905 | 14.2 | 0.5 | 5.2 | angled 90° |
| KEYS4909 | 14.2 | 0.8 | 5.2 | angled 90° |
| KEYS1287 | 14 | 0.8 | 6.4 | straight |
| KEYS1287-ST | 14 | 0.8 | 6.4 | straight |
| KEYS1282 | 14 | 0.8 | 6.4 | straight |
| KEYS4901 | 18.1 | 0.8 | 6.4 | straight |
| KEYS4914 | 18.1 | 0.8 | 6.4 | angled 90° |
| KEYS4902 | 15.5 | 0.8 | 6.4 | straight |
| KEYS1289 | 19.8 | 0.8 | 6.4 | straight |
| KEYS1203 | 22.8 | 0.8 | 6.4 | straight |
| KEYS1292 | 24.1 | 0.8 | 6.4 | straight |
| KEYS1289-ST | 18.1 | 0.8 | 6.4 | straight |
| KEYS1281 | 31 | 0.8 | 6.4 | straight |
| KEYS4966 | 15 | 0.8 | 6.4 | angled 90° |
| KEYS1266 | 20.1 | 0.8 | 6.4 | angled 90° |
| KEYS1265 | 25 | 0.8 | 6.4 | angled 90° |