| Manufacturer | KEYSTONE |
| Mounting | screw |
| Type of terminal | flat |
| Kind of terminal | male |
| Contact material | brass |
| Symbol | Width | Thickness | Orientation | Hole for screw | Mount. hole diam. | Plating | Variant |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||||
| KEYS2004 | 2.8 | 0.5 | angled 45° | M2 | 2.4 | - | - |
| KEYS1271 | 4.8 | 0.5 | angled 45° | M2,5 | 2.5 | - | - |
| KEYS1280 | 6.4 | 0.8 | angled 45° | M3 | 3.3 | - | - |
| KEYS2002 | 2.8 | 0.5 | angled 90° | M2 | 2.4 | - | - |
| KEYS1261 | 4.8 | 0.5 | angled 90° | M2,5 | 2.5 | - | - |
| KEYS1256 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | - |
| KEYS1233 | 2.8 | 0.5 | angled 45° | M2 | 2.4 | tinned | - |
| KEYS1234 | 4.8 | 0.5 | angled 45° | M2,5 | 2.5 | tinned | - |
| KEYS1235 | 6.4 | 0.8 | angled 45° | M3 | 3.3 | tinned | - |
| KEYS1220 | 2.8 | 0.5 | angled 90° | M2 | 2.4 | tinned | - |
| KEYS1221 | 4.8 | 0.5 | angled 90° | M2,5 | 2.5 | tinned | - |
| KEYS1263 | 4.8 | 0.5 | angled 45° | M2,5 | 2.5 | - | double |
| KEYS1258 | 6.4 | 0.8 | angled 45° | M3 | 3.3 | - | double |
| KEYS1262 | 4.8 | 0.5 | angled 90° | M2,5 | 2.5 | - | double |
| KEYS1257 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | double |
| KEYS1240 | 2.8 | 0.5 | angled 45° | M2 | 2.4 | tinned | double |
| KEYS1241 | 4.8 | 0.5 | angled 45° | M2,5 | 2.5 | tinned | double |
| KEYS1242 | 6.4 | 0.8 | angled 45° | M3 | 3.3 | tinned | double |
| KEYS1229 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | tinned | double |
| KEYS1269 | 2.8 | 0.5 | straight | M2,5 | 2.7 | tinned | - |
| KEYS1270 | 2.8 | 0.5 | angled | M2,5 | 2.7 | tinned | - |
| KEYS4005 | 5.2 | 0.5 | angled 45° | M3 | 3.43 | tinned | - |
| KEYS4095 | 4.8 | 0.5 | angled 45° | M3 | 3.42 | tinned | - |
| KEYS1005 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | 4x terminal, double |
| KEYS1006 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | 6x terminal, double |
| KEYS1007 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | 8x terminal, double |
| KEYS1008 | 6.4 | 0.8 | angled 90° | M3 | 3.3 | - | 10x terminal, double |