| Manufacturer | TE Connectivity |
| Type of terminal | flat |
| Electrical mounting | crimped |
| Spatial orientation | straight |
| Variant | non-insulated |
| Kind of terminal | female |
| Mechanical mounting | for cable |
| Locking system | latch |
| Manufacturer series | Positive Lock |
| Symbol | Width | Thickness | Wire cross-section | Wire size | Contact material | Contact plating | Kind of package |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm2] | |||||
| 1-160759-1/C | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | brass | tinned | cut from reel |
| 154717-3/C | 6.3 | 0.8 | 2.5...4 | 13AWG...11AWG | brass | tinned | cut from reel |
| 154717-4 | 6.3 | 0.8 | 2.5...4/4 | 13AWG...11AWG | phosphor bronze | tinned | - |
| 154718-3/C | 6.3 | 0.8 | 0.7...2 | 18AWG...14AWG | brass | tinned | cut from reel |
| 160759-3/C | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | brass | tinned | cut from reel |
| 160759-4/C | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | phosphor bronze | tinned | cut from reel |
| 160773-3 | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | brass | tinned | bulk |
| 160773-4 | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | phosphor bronze | tinned | bulk |
| 160773-6 | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | brass | tinned | bulk |
| 160831-3/C | 6.3 | 0.8 | 1...2.5 | 17AWG...13AWG | brass | tinned | cut from reel |
| 170330-2 | 4.8 | 0.5 | 0.2...0.5 | 24AWG...20AWG | phosphor bronze | nickel plated | bulk |
| 174778-1 | 2.8 | 0.5 | 0.5...1.5 | 20AWG...15AWG | phosphor bronze | tinned | bulk |
| 341002-6 | 6.3 | 0.8 | 0.8...2 | 18AWG...14AWG | brass | tinned | bulk |
| 341299-2 | 6.3 | 0.8 | 0.5...1.5 | 20AWG...15AWG | phosphor bronze | tinned | cut from reel |
| 737015-3 | 6.3 | 0.8 | 4...6 | 11AWG...9AWG | brass | tinned | bulk |
| 927854-6 | 6.3 | 0.8 | 1...2.5 | 17AWG...13AWG | brass | tinned | reel |
| 927854-7/C | 6.3 | 0.8 | 1...2.5 | 17AWG...13AWG | phosphor bronze | tinned | cut from reel |
| 927855-6 | 6.3 | 0.8 | 1...2.5 | 17AWG...13AWG | brass | tinned | bulk |