| Manufacturer | TE Connectivity |
| Electrical mounting | THT |
| Type of terminal | flat |
| Symbol | Kind of terminal | Contact plating | Contact material | Overall length | Width | Thickness | Spatial orientation | Package | Term. pitch | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | |||||||
| 1217080-1 | female | tinned | - | - | 6.3 | 0.8 | straight | - | 5.08 | - |
| 1217156-1 | male | tinned | brass | - | 4.8 | 0.5 | angled 90° | - | - | - |
| 1217754-1 | male | tinned | brass | 20.32 | 6.3 | 0.8 | angled 90° | - | - | - |
| 1217861-1/C | male | tinned | brass | 14.02 | 6.3 | 0.8 | straight | cut from reel | - | FASTON |
| 160650-2 | male | tinned | brass | 20 | 6.3 | 0.8 | angled 90° | - | - | - |
| 1-726388-2 | male | tinned | brass | 13.8 | 4.8 | 0.8 | straight | bulk | - | FASTON |
| 1-726389-2 | male | tinned | brass | 12.8 | 4.8 | 0.8 | angled 90° | - | - | - |
| 216843-1 | male | none | phosphor bronze | 18.5 | 6.3 | 0.8 | straight | - | - | Positive Lock |
| 62395-1 | male | tinned | brass | 12.45 | 2.8 | 0.5 | straight | reel | - | FASTON |
| 62409-1 | male | tinned | brass | 15.8 | 6.3 | 0.8 | straight | bulk | - | FASTON |
| 62650-1/C | male | tinned | brass | 12.37 | 6.3 | 0.8 | straight | cut from reel | - | FASTON |
| 63824-1 | male | tinned | brass | 14.02 | 6.3 | 0.8 | straight | cut from reel | 5.08 | - |
| 63849-1 | male | tinned | brass | 14 | 6.3 | 0.8 | straight | bulk | - | FASTON |
| 725964-2 | male | tinned | brass | 16.5 | 6.3 | 0.8 | straight | bulk | - | FASTON |
| 726386-2 | male | tinned | brass | 14 | 6.3 | 0.8 | straight | bulk | - | FASTON |
| 726387-2 | male | tinned | brass | 16 | 6.3 | 0.8 | angled 90° | - | - | - |
| 726388-2 | male | tinned | - | 13.08 | 4.8 | 0.5 | straight | - | 5.08 | - |
| 735187-2 | male | tinned | brass | 12.4 | 2.8 | 0.5 | straight | bulk | - | FASTON |
| 735427-2 | male | tinned | - | - | 2.8 | 0.8 | straight | - | - | - |
| 928814-1 | male | tinned | brass | 16 | 6.3 | 0.8 | angled 90° | bulk | - | FASTON |