Terminal: flat; TE Connectivity

Terminal: flat; TE Connectivity, 140814-1, 140814-2, 141878-2, 141879-1, 141879-2, 142241-1 |EN|
Manufacturer
Type of terminalflat
Kind of terminalmale
Symbol Mechanical mounting Contact material Width Thickness Contact plating Variant Spatial orientation Hole for screw - mm Mounting hole diameter Electrical mounting
[mm] [mm] [mm]
140814-1 screw brass 6.3 0.8 - - angled 45° M4 4.1 -
140814-2 screw brass 6.3 0.8 tinned - angled 45° M4 4.1 -
141878-2 screw - 6.3 0.8 tinned double angled 90° M4 4.1 -
141879-1 screw brass 6.3 0.8 - - angled 90° M4 4.1 -
141879-2 screw brass 6.3 0.8 tinned - angled 90° M4 4.1 -
142241-1 screw brass 6.3 0.8 - double angled 45° M4 4.1 THT
41481 screw brass 6.3 0.8 tinned 4x terminal, double angled 90° M3 3.3 -
41482 screw brass 6.3 0.8 tinned 6x terminal, double angled 90° M3 3.3 -
42822-2 screw brass 6.3 0.8 tinned - angled 45° M3 3.3 -
42822-4 screw brass 6.3 0.8 tinned - angled 45° M3,5 3.68 -
60465-2 - - 6.3 0.8 - - angled 45° - 4.3 -
60920-5 screw brass 4.75 0.51 tinned double straight M3,5 3.68 -
61365-1 screw brass 6.3 0.8 tinned - angled 45° M5 5.16 -