Terminal: flat; TE Connectivity

Terminal: flat; TE Connectivity, 150346-2, 160539-2, 160625-2, 5-160303-2, 5-160321-2, 160626-2 |EN|
Manufacturer
Electrical mountingcrimped
Type of terminalflat

Symbol Width Thick. Cond. cross sec. Kind of package Number of pieces on reel Plating Wire size Orientation Contact material
[mm] [mm] [mm2] [pcs.]
150346-2 2.8 0.5 0.2...0.5 bulk - tinned 24AWG...20AWG straight brass
160539-2 2.8 0.5 0.5...1 bulk - tinned 20AWG...17AWG straight brass
160625-2 2.8 0.5 0.5...1 bulk - tinned 20AWG...17AWG straight brass
5-160303-2 2.8 0.8 0.3...0.5 reel 10000 tinned 22AWG...20AWG straight brass
5-160321-2 2.8 0.8 0.3...0.5 bulk - tinned 22AWG...20AWG straight brass
160626-2 2.8 0.8 0.5...1 bulk - tinned 20AWG...17AWG straight brass
5-160433-6/C 4.8 0.5 0.5...1.5 cut from reel - tinned 20AWG...15AWG straight brass
5-160493-2 4.8 0.5 0.5...1.5 bulk - tinned 20AWG...15AWG straight brass
5-160430-7 4.8 0.8 0.5...1.5 cut from reel - tinned 20AWG...15AWG straight brass
5-160490-2 4.8 0.8 0.5...1.5 - - tinned 20AWG...15AWG straight brass
6-160430-6 4.8 0.8 0.5...1.5 reel - none 20AWG...15AWG straight brass
41969-2 6.3 0.8 0.3...0.9 bulk - tinned 22AWG...18AWG straight brass
180430-2 6.3 0.8 0.5...1.5 bulk - tinned 20AWG...15AWG angled 90° brass
280050-2/C 6.3 0.8 0.5...1.5 cut from reel 4000 tinned 20AWG...15AWG angled 90° brass
5-160432-3/C 6.3 0.8 0.5...1.5 cut from reel 12000 none 20AWG...15AWG straight brass
5-160506-1 6.3 0.8 0.5...1.5 bulk - none 20AWG...15AWG straight brass
5-160506-2 6.3 0.8 0.5...1.65 bulk - tinned 20AWG...16AWG straight brass
5-160506-8 6.3 0.8 0.5...1.65 bulk - tinned 20AWG...16AWG straight phosphor bronze
41729-2 6.3 0.8 0.8...1.4 bulk - tinned 18AWG...16AWG straight brass
41274/C 6.3 0.8 0.8...2 cut from reel 11000 tinned 18AWG...14AWG straight brass
60006-2 6.3 0.8 0.8...2 bulk - tinned 18AWG...14AWG straight brass
41898 6.3 0.8 0.8...3 bulk - tinned - angled 90° brass
1-160304-0 6.3 0.8 1...2.5 bulk - none 17AWG...13AWG straight brass
1-160304-2 6.3 0.8 1...2.5 bulk - tinned 17AWG...13AWG straight brass
1-160304-8 6.3 0.8 1...2.5 bulk - tinned 17AWG...13AWG straight phosphor bronze
180429-2 6.3 0.8 1...2.5 bulk - tinned 17AWG...13AWG angled 90° brass
180464-2 6.3 0.8 1...2.5 reel - - - angled 90° brass
2-160256-2 6.3 0.8 1...2.5 cut from reel - tinned 17AWG...13AWG straight brass
2-160304-4 6.3 0.8 1...2.5 bulk - nickel plated 17AWG...13AWG straight steel
4-160256-2 6.3 0.8 1...2.5 cut from reel - nickel plated 17AWG...13AWG straight steel
1-160305-6 6.3 0.8 3...6 bulk - tinned 11AWG...10AWG straight brass
Symbol: (150346-2, 160xxx-2, 5-160xxx, 6-160430-6, 41969-2, 41729-2, 41274/C, 180430-2, 180429-2, 280050-2/C, 1-16030xxx, 2-160256-2)
Variantnon-insulated
Mechanical mountingfor cable
Manufacturer seriesFASTON
Kind of terminalfemale
Symbol: (60006-2)
Variantnon-insulated
Mechanical mountingfor cable
Manufacturer seriesFASTON
Kind of terminalmale
Symbol: (41898)
Mechanical mountingfor cable
Kind of terminalfemale
Symbol: (180464-2)
Variantnon-insulated
Kind of terminalfemale
Symbol: (2-160304-4, 4-160256-2)
Variantnon-insulated
Mechanical mountingfor cable
Manufacturer seriesFASTON
Kind of terminalfemale
Typehot condition
Operating temperature-40...250°C