Terminal: flat; with a latch; FASTIN-FASTON

Terminal: flat; with a latch; FASTIN-FASTON, 160173-2, 160668-2, 280919-4/C, 160691-2, 60294-2 |EN|
Manufacturer
Electrical mountingcrimped
Type of terminalflat
Mechanical mountingfor cable
Spatial orientationstraight
Manufacturer seriesFASTIN-FASTON
Variantnon-insulated, with a latch
Contact platingtinned

Symbol Kind Width Thick. Cond. cross sec. Wire size Contact material
[mm] [mm] [mm2]
160173-2 female 2.8 0.8 0.3...0.6 22AWG...20AWG brass
280919-4/C female 4.8 0.8 0.5...1.5 20AWG...15AWG phosphor bronze
160691-2 male 6.3 0.8 0.3...0.9 22AWG...18AWG brass
60294-2 male 6.3 0.8 0.3...0.8 22AWG...18AWG brass
60838-1 female 6.3 0.8 0.3...0.9 22AWG...18AWG brass
61316-1 male 6.3 0.8 0.3...0.9 22AWG...18AWG brass
293041-2 male 6.3 0.8 0.32...1.04 22AWG...17AWG brass
928934-2 male 6.3 0.8 0.5...1 20AWG...17AWG brass
5-160558-2 female 6.3 0.8 0.51...1.65 20AWG...15AWG brass
5-160667-2 female 6.3 0.8 0.5...1.5 20AWG...15AWG brass
6-160526-2 female 6.3 0.8 0.5...1.5 20AWG...15AWG phosphor bronze
925603-2 female 6.3 0.8 0.5...1.5 20AWG...15AWG phosphor bronze
42565-2 male 6.3 0.8 0.8...1.4 18AWG...16AWG brass
160451-2 male 6.3 0.8 0.8...2 18AWG...14AWG phosphor bronze
42098-2/C male 6.3 0.8 0.8...2 18AWG...14AWG brass
42238-2 female 6.3 0.8 0.8...2 18AWG...14AWG brass
42241-2 male 6.3 0.8 0.8...2 18AWG...14AWG brass
42282-2 female 6.3 0.8 0.8...2 18AWG...14AWG brass
5-160447-2 female 6.3 0.8 1...2.5 17AWG...13AWG phosphor bronze
5-160447-5 female 6.3 0.8 1...2.5 17AWG...13AWG brass
6-160449-2 female 6.3 0.8 1...2.5 17AWG...13AWG phosphor bronze
6-160449-5 female 6.3 0.8 1...2.5 17AWG...13AWG brass
180384-2 female 6.3 0.8 4...6 11AWG...10AWG brass
180351-2/C female 6.3 0.8 4...6 11AWG...9AWG brass
180409-2 male 6.3 0.8 4...6 11AWG...9AWG brass
280756-2/C female 9.5 1.2 3...6 12AWG...10AWG brass
280756-4/C female 9.5 1.2 3...6 12AWG...10AWG phosphor bronze
280755-2/C female 9.5 1.2 6...10 10AWG...7AWG brass
280755-4/C female 9.5 1.2 6...10 10AWG...7AWG phosphor bronze