| Manufacturer | BM GROUP |
| Type of terminal | round |
| Mechanical mounting | for cable |
| Variant | insulated |
| Mounting | crimped |
| Contact material | brass |
| Contact plating | tinned |
| Symbol | Wire cross-section | Wire size | Kind of terminal | Diameter | Insulator material | Colour | Operating temperature |
|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [°C] | |||||
| BM00130 | 0.25...1.5 | 22AWG...16AWG | male | 4 | PVC | red | - |
| BM00140 | 0.25...1.5 | 22AWG...16AWG | female | 4 | PVC | red | - |
| BM00230 | 1.5...2.5 | 16AWG...14AWG | male | 5 | PVC | blue | - |
| BM00234 | 1.5...2.5 | 16AWG...14AWG | male | 4 | PVC | blue | - |
| BM00240 | 1.5...2.5 | 16AWG...14AWG | female | 5 | PVC | blue | - |
| BM00244 | 1.5...2.5 | 16AWG...14AWG | female | 4 | PVC | blue | -20...75 |
| BM00330 | 4...6 | 12AWG...10AWG | male | 5 | PVC | yellow | - |
| BM00340 | 4...6 | 12AWG...10AWG | female | 5 | PVC | yellow | - |
| BM80130 | 0.25...1.5 | 22AWG...16AWG | male | 4 | polyamide | red | 105 |
| BM80140 | 0.25...1.5 | 22AWG...16AWG | female | 4 | polyamide | red | 105 |
| BM80230 | 1.5...2.5 | 16AWG...14AWG | male | 5 | polyamide | blue | 105 |
| BM80240 | 1.5...2.5 | 16AWG...14AWG | female | 5 | polyamide | blue | 105 |