| Manufacturer | DEUTSCH / TE Connectivity |
| Connector | plug |
| Type of connector | wire-wire |
| Mechanical mounting | for cable |
| IP rating | IP68 |
| Locking system | latch |
| Manufacturer series | DTM |
| Contact size | 20 |
| Type | w/o contacts |
| Symbol | Number of pins | Kind | Type | Colour | Polarisation |
|---|---|---|---|---|---|
| DTM04-2P | 2 | male | grey | - | |
| DTM04-2P-E003 | 2 | male | with protection | grey | - |
| DTM06-2S | 2 | female | grey | - | |
| DTM06-2S-E007 | 2 | female | grey | - | |
| DTM04-3P | 3 | male | grey | - | |
| DTM04-3P-E003 | 3 | male | with protection | grey | - |
| DTM06-3S | 3 | female | grey | - | |
| DTM06-3S-E007 | 3 | female | grey | - | |
| DTMH04-3PA | 3 | male | black | A | |
| DTM04-4P | 4 | male | grey | - | |
| DTM04-4P-E003 | 4 | male | with protection | grey | - |
| DTM06-4S | 4 | female | grey | - | |
| DTM06-4S-E007 | 4 | female | grey | - | |
| DTM04-6P | 6 | male | grey | - | |
| DTM04-6P-E003 | 6 | male | with protection | grey | - |
| DTM06-6S | 6 | female | grey | - | |
| DTM06-6S-E007 | 6 | female | grey | - | |
| DTM04-08PA | 8 | male | grey | A | |
| DTM06-08SA | 8 | female | grey | A | |
| DTM04-12PA | 12 | male | grey | A | |
| DTM04-12PB | 12 | male | black | B | |
| DTM06-12SA | 12 | female | grey | A | |
| DTM06-12SB | 12 | female | black | B | |
| DTM06-12SD | 12 | female | brown | D |
| Symbol: (DTM04-xxx, DTM06-2S, DTM06-2S-E007, DTM06-3S, DTM06-3S-E007, DTM06-4S, DTM06-4S-E007, DTM06-6S, DTM06-6S-E007, DTM06-08SA) | |
|---|---|
| Operating temperature | -55...125°C |
| Symbol: (DTMH04-3PA) | |
| Operating temperature | max. 180°C |
| Symbol: (DTM06-12SA, DTM06-12SD) | |
| Operating temperature | -55...125°C |
| Related items | WM12S |
| Symbol: (DTM06-12SB) | |
| Operating temperature | -55...125°C |
| Øext. cable | 1.35...3.05mm |
| Related items | WM12S |