| Manufacturer | TESA |
| Type of tape | fixing |
| Ver. | double-sided |
| Tape material | PE foam |
| Application | fixing |
| Colour | white |
| Kind of adhesive | acrylic |
| Elongation at rupture | 200% |
| Resistance to | UV rays, aging, moisture, most of chemical compounds |
| Symbol | aluminium adhesive | Width | Length | Tensile strength |
|---|---|---|---|---|
| [N/cm] | [mm] | [m] | [N/cm] | |
| TESA-4952-19-50M | 8 | 19 | 50 | 10 |
| TESA-4952-19-5M | 8 | 19 | 5 | 10 |
| TESA-4952-25-50M | 8 | 25 | 50 | 10 |
| TESA-4952-9-50M | 8 | 9 | 50 | 10 |
| TESA-4957-12-25M | 4 | 12 | 25 | 6 |
| TESA-4957-15-25M | 4 | 15 | 25 | 6 |
| TESA-4957-19-25M | 4 | 19 | 25 | 6 |
| TESA-4957-25-25M | 4 | 25 | 25 | 6 |
| TESA-4957-9-25M | 4 | 9 | 25 | 6 |
| Symbol | Thickness | Adhesion to steel |
|---|---|---|
| [mm] | [N/cm] | |
| TESA-4952-19-50M | 1.15 | 8 |
| TESA-4952-19-5M | 1.15 | 8 |
| TESA-4952-25-50M | 1.15 | 8 |
| TESA-4952-9-50M | 1.15 | 8 |
| TESA-4957-12-25M | 1.1 | 4 |
| TESA-4957-15-25M | 1.1 | 4 |
| TESA-4957-19-25M | 1.1 | 4 |
| TESA-4957-25-25M | 1.1 | 4 |
| TESA-4957-9-25M | 1.1 | 4 |