Test accessories: AC current clamp adapter; FLUKE

Test accessories: AC current clamp adapter; FLUKE, FLK-I200S |EN|
Type of test accessoriesAC current clamp adapter
Measuring instrument features:
  • permanently connected test leads
Output signal100mV AC/1A (0,1A...24A), 10mV AC/1A (0,5A...240A)
Max. operating voltage600V
Max. diameter of measured cable20mm
Dimensions135x50x30mm
Weight without batteries180g
Conform to the normCAT III 600V
EN 61010
IP ratingIP40
Standard equipmentBNC to banana plug adapter
AC current measuring accuracy±(1.5% + 500mA)
Symbol Product description
FLK-I200S AC current clamp adapter;Øcable:20mm;40Hz÷10kHz;600V;Len:2m