| Contact plating | nickel plated |
| Manufacturer | SCHÜTZINGER |
| Structure | banana plug 4mm; both sides |
| Wire insulation material | PVC |
| Conform to the norm | CAT IV 1000V EN 61010 |
| Current rating | 8A |
| Wire cross-section | 1mm2 |
| Operating temperature | -10...70°C |
| Related items | SICH63532100V16A |
| Symbol | Test accessories | Equipment | Colour | Cable length | Max. contact resistance: |
|---|---|---|---|---|---|
| [m] | [mΩ] | ||||
| MSFKB4411100-RT | test lead | fuse isn't included | red | 1 | 17 |
| MSFKB4411100-SW | test lead | fuse isn't included | black | 1 | 17 |
| MSFKB4411150-RT | test lead | fuse isn't included | red | 1.5 | 25 |
| MSFKB4411150-SW | test lead | fuse isn't included | black | 1.5 | 25 |
| MSFKB4411200-SW | test lead | fuse isn't included | black | 2 | 35 |
| MSFKB4411200-RT | test lead | fuse isn't included | red | 2 | 35 |
| MSFKB4411100-BL | test lead | fuse isn't included | blue | 1 | 17 |
| MSFKB4411100-GE | test lead | fuse isn't included | yellow | 1 | 17 |
| MSFKB4411100-GN | test lead | fuse isn't included | green | 1 | 17 |
| MSFKB4411150-BL | test lead | fuse isn't included | blue | 1.5 | 25 |
| MSFKB4411150-GE | test lead | fuse isn't included | yellow | 1.5 | 25 |
| MSFKB4411150-GN | test lead | fuse isn't included | green | 1.5 | 25 |
| MSFKB4411200-BL | test lead | fuse isn't included | blue | 2 | 35 |
| MSFKB4411200-GE | test lead | fuse isn't included | yellow | 2 | 35 |
| MSFKB4411200-GN | test lead | fuse isn't included | green | 2 | 35 |
| SET7690MSFKB44116A | test leads | fuses x2 | black, red | 1 | 17 |