| Manufacturer | METREL |
| Type of meter | test adapter kit |
| Max. input voltage | 400V |
| Test current | 13A |
| Test | CP: simulating various charging states, PP cable |
| Application | for electric vehicle charging station type 3 |
| Conform to the norm | CAT II 300V EN 61010 |
| IP rating | IP40 |
| Operating temperature | 0...40°C |
| Colour | black |
| Dimensions (W x H x D) | 200x100x70mm |
| Symbol | Product description |
|---|---|
| METR-A1532 | Meter:test adapter kit;Equipment:case,test cable type 2;IP40 |