| Manufacturer | MICROTEST |
| Test accessories | test adapter |
| Symbol: (MCT-F420005) | |
|---|---|
| Max. voltage | 40V DC |
| Application | for testing power components |
| Dimensions | 145x102x46mm |
| Features | for bias test |
| Operating temperature | 10...40°C |
| Related items | MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Pulse frequency DC mode | 30MHz |
| Test current | 100mA |
| Symbol: (MCT-FX-LR0003) | |
| Max. voltage | 42V |
| Max. frequency | 1MHz |
| Structure | Kelvin probe |
| Cable length | 2m |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-LR0002) | |
| Max. voltage | 42V |
| Max. frequency | 3MHz |
| Structure | Kelvin probe |
| Cable length | 1m |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-000C20) | |
| Max. voltage | 42V |
| Max. frequency | 30MHz |
| Application | for testing liquid dielectric materials |
| Dimensions | 115x129.5x159mm |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-000C12) | |
| Max. voltage | 42V |
| Max. frequency | 30MHz |
| Application | for testing power components |
| Dimensions | 91x42x57mm |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-000C11) | |
| Max. frequency | 10MHz |
| Structure | SMD test tweezers |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-0000C9) | |
| Max. voltage | 42V |
| Max. frequency | 30MHz |
| Application | for testing SMD components |
| Dimensions | 115x135x126mm |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |
| Symbol: (MCT-FX-0000C7) | |
| Max. voltage | 42V |
| Max. frequency | 30MHz |
| Application | for testing dielectric materials |
| Dimensions | 115x155x126mm |
| Operating temperature | 0...55°C |
| Related items | MCT-6621-1, MCT-6621-10, MCT-6621-20, MCT-6621-3, MCT-6621-30, MCT-6621-5, MCT-6630-01, MCT-6630-03, MCT-6630-05, MCT-6630-10, MCT-6630-20, MCT-6630-30, MCT-6630-50, MCT-6632-01, MCT-6632-01S, MCT-6632-03, MCT-6632-03S, MCT-6632-05, MCT-6632-05S, MCT-6632-10, MCT-6632-10S, MCT-6632-20, MCT-6632-20S, MCT-6632-30, MCT-6632-30S, MCT-6632-50, MCT-6632-50S |