| Manufacturer | HIRSCHMANN T&M |
| Test accessories | test lead |
| Structure | socket 0,64mm; banana plug with axial socket 4mm |
| Rated voltage | 60V DC |
| Current rating | 3A |
| Cable length | 1m |
| Wire cross-section | 0.25mm2 |
| Wire insulation material | PVC |
| Max. contact resistance: | 70mΩ |
| Operating temperature | -15...70°C |
| Dimensions | Fig. 1. |
| Type | with 4mm axial socket |
| Symbol | Colour | Engineering PN |
|---|---|---|
| MAL4-0.64/100RT | red | 934160101 |
| MAL4-0.64/100SW | black | 934160100 |