| Type of test accessories | test leads |
| Test lead configuration | probe tip x2; angular banana plug 4mm x2 |
| Kit contents | test leads x2 |
| Current rating | 10A |
| Wire insulation material | PVC |
| Cable length | 1.2m |
| Colour | red and black |
| Conform to the norm | CAT III 1000V EN 61010 |
| Symbol | Product description | Optional equipment |
|---|---|---|
| AX-TLP-001T | Test leads;Inom:10A;Len:1.2m;test leads x2;red and black | AX-CP-05-B; AX-CP-05-R; AX-CP-06-B; AX-CP-06-R; AX-CR-2PM-B; AX-CR-2PM-BL; AX-CR-2PM-G; AX-CR-2PM-R; AX-CR-2PM-Y |