Test leads; 10A; CAL TEST

Test leads; 10A; CAL TEST, CT3752-100, CT3752-150, CT3752-200, CT3754-100, CT3754-150 |EN|
Manufacturer
Test accessoriestest leads
Wire insulation materialsilicone
Current rating10A
Operating temperature-20...80°C
Core diameter18AWG
Colourblack, red
Structure:
  • banana plug 4mm (CT375xxx0, CT3803-30, CT3803-60)
  • angular banana plug 4mm (CT3754-xx0, CT3805-xx0)
  • both sides (CT3752-xx0, CT3810-xx0)
  • crocodile clip (CT38xxx0)
Cable length:
Symbol: (CT3752-xx0)
Typeinsulated
Contact materialbrass
Contact platingnickel plated
Conform to the normCAT III 1000V
Symbol: (CT3754-xx0)
Typeinsulated
Contact materialberyllium copper
Contact platingnickel plated
Conform to the normCAT III 1000V
Symbol: (CT380xxx0)
Typeinsulated
Contact materialberyllium copper
Contact platingnickel plated
Conform to the normCAT II 300V
Symbol: (CT3810-xx0)
Conform to the normCAT II 300V
Symbol Product description
CT3752-100 Test leads;Inom:10A;Len:1m;insulated;black,red;-20÷80°C
CT3752-150 Test leads;Inom:10A;Len:1.5m;insulated;black,red;-20÷80°C
CT3752-200 Test leads;Inom:10A;Len:2m;insulated;black,red;-20÷80°C
CT3754-100 Test leads;Inom:10A;Len:1m;insulated;black,red;-20÷80°C
CT3754-150 Test leads;Inom:10A;Len:1.5m;insulated;black,red;-20÷80°C
CT3754-200 Test leads;Inom:10A;Len:2m;insulated;black,red;-20÷80°C
CT3803-30 Test leads;Inom:10A;Len:0.3m;insulated;black,red;-20÷80°C
CT3803-60 Test leads;Inom:10A;Len:0.6m;insulated;black,red;-20÷80°C
CT3805-30 Test leads;Inom:10A;Len:0.3m;insulated;black,red;-20÷80°C
CT3805-60 Test leads;Inom:10A;Len:0.6m;insulated;black,red;-20÷80°C
CT3805-100 Test leads;Inom:10A;Len:1m;insulated;black,red;-20÷80°C
CT3810-30 Test leads;Inom:10A;Len:0.3m;both sides,crocodile clip;18AWG
CT3810-60 Test leads;Inom:10A;Len:0.6m;both sides,crocodile clip;18AWG
CT3810-100 Test leads;Inom:10A;Len:1m;both sides,crocodile clip;18AWG