Test leads 2x, straight plug 32A with shield and additional socket

Test leads 2x, straight plug 32A with shield and additional socket, AL2177-1-100-BL |EN|
Manufacturer
Test accessoriestest lead
Symbol Structure Type Contact plating Manufacturer's part number Cable length Max. contact resistance: Colour Wire insulation material Current rating Wire cross-section Operating temperature Conform to the norm Rated voltage Rated voltage
[m] [mΩ] [A] [mm2] [°C] [V AC] [V DC]
AL2177-1-100-RT banana plug 2mm; banana plug 4mm with 4mm socket nickel plated AL 2177 / 1 / 100 / RT 1 17 red PVC 10 1 -10...70 - 33 70
AL2177-1-100-SW banana plug 2mm; banana plug 4mm with 4mm socket nickel plated AL 2177 / 1 / 100 / SW 1 17 black PVC 10 1 -10...70 - 33 70
AL2178-1-100-RT banana plug 2mm; banana plug 4mm with 4mm axial socket; with protection nickel plated AL 2178 / 1 / 100 / RT 1 17 red PVC 10 1 -10...70 - 33 70
AL2178-1-100-SW banana plug 2mm; banana plug 4mm with 4mm axial socket; with protection nickel plated AL 2178 / 1 / 100 / SW 1 17 black PVC 10 1 -10...70 - 33 70
VSFK50001100-BL banana plug 4mm; both sides with 4mm axial socket; with protection nickel plated VSFK 5000 / 1 / 100 / BL 1 17 blue PVC 16 1 -10...70 CAT II 1000V EN 61010 - -
VSFK50002.51.5-GE banana plug 4mm; both sides with 4mm axial socket; with protection nickel plated VSFK 5000 / 2.5 / 150 / GE 1.5 25 yellow PVC 32 2.5 -10...70 CAT II 1000V EN 61010 - -
VSFK60002515-GN banana plug 4mm; both sides with 4mm axial socket; with protection nickel plated VSFK 6000 / 2.5 / 150 / GN 1.5 25 green PVC 32 2.5 -10...70 CAT III 1000V EN 61010 - -
VSFK6000252-GE banana plug 4mm; both sides with 4mm axial socket; with protection nickel plated VSFK 6000 / 2.5 / 200 / GE 2 35 yellow PVC 32 2.5 -10...70 CAT III 1000V EN 61010 - -
VSFK60012.5150-RT banana plug 4mm; both sides with 4mm axial socket; with protection gold-plated VSFK 6001 / 2.5 / 150 / RT 1.5 22 red PVC 32 2.5 -10...70 CAT III 1000V EN 61010 - -
VSFKA3010.5100-RT banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 100 / RT 1 32 red PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.5100-SW banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 100 / SW 1 32 black PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.510-RT banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 10 / RT 0.1 4 red PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.510-SW banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 10 / SW 0.1 4 black PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.525-RT banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 25 / RT 0.25 9 red PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.525-SW banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 25 / SW 0.25 9 black PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.550-RT banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 50 / RT 0.5 17 red PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -
VSFKA3010.550-SW banana plug 2mm; both sides with 2mm axial socket; with protection nickel plated VSFK A301 / 0.5 / 50 / SW 0.5 17 black PVC 10 0.5 -10...90 CAT II 600V EN 61010 - -