| Manufacturer | HIRSCHMANN T&M |
| Test accessories | measuring tip |
| Rated voltage | 60V DC |
| Symbol | Tip diameter | Max. contact resistance: | Operating temperature | Socket size | Dimensions | Colour | Manufacturer's part number | Engineering PN | Contact plating | Application | Current rating | Contact material | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mΩ] | [°C] | [mm] | [A] | |||||||||
| PRUEF2RT | 2 | 50 | -25...80 | 4 | Fig. 1. | red | 973368101 | 973368101 | - | - | - | - | - |
| PRUEF2SW | 2 | 50 | -25...80 | 4 | Fig. 1. | black | 973368100 | 973368100 | - | - | - | - | - |
| PRUEF1RT | 2 | - | -25...60 | - | Fig. 2. | red | 931376101 | 931376101 | nickel plated | SMD | 1 | - | - |
| PRUEF1SW | 2 | - | -25...60 | - | Fig. 2. | black | 931376100 | 931376100 | nickel plated | SMD | 1 | - | - |
| PRUEF2SSW | 2 | - | -25...80 | 4 | Fig. 3. | black | 973659100 | - | - | - | - | brass | PRUEF 2 S |
| PRUEF2SRT | 2 | - | -25...80 | 4 | Fig. 3. | red | 973659101 | - | - | - | - | brass | PRUEF 2 S |
| PRUEF3SW | 4 | - | -25...70 | 4 | Fig. 4. | black | 973369100 | - | - | - | - | brass | PRUEF 3 |
| PRUEF3RT | 4 | - | -25...70 | 4 | Fig. 4. | red | 973369101 | - | - | - | - | brass | PRUEF 3 |