| Type of tester | electrical |
| Manufacturer | BEHA-AMPROBE |
| Bandwidth for AC voltage measurements | 16.66...400Hz |
| Continuity test | 0Ω...500kΩ |
| Producer guarantee (months) | 48 |
| IP rating | IP64 |
| Symbol | 2100-ALPHA | 2100-BETA | 2100-GAMMA | 2100-GAMMA-PRO | 2100-DELTA |
|---|---|---|---|---|---|
| Continuity test | |||||
| - acoustic indication, optical indication | x | ||||
| Display | |||||
| - LEDs | x | x | x | x | |
| - LCD | x | x | x | x | |
| - LED | x | ||||
| Display parameters | |||||
| - 3 digit | x | x | x | ||
| V DC range [V] | |||||
| - 1...1500 | x | ||||
| - 12/24/50/120/230/400/690 | x | x | x | x | |
| - 36 | x | x | |||
| - 1k | x | ||||
| - 1.2k | x | ||||
| V AC range [V] | |||||
| - 1...1000 | x | ||||
| - 12/24/50/120/230/400/690 | x | x | x | x | |
| - 1k | x | x | |||
| I AC range [A] | |||||
| - 100m...200 | x | ||||
| R range [Ω] | |||||
| - 0...100k | x | ||||
| - 1...1999 | x | x | |||
| f range [Hz] | |||||
| - 1...800 | x | ||||
| Dimensions [mm] | 280x78x35 | 280x78x35 | 280x78x35 | 280x78x35 | 210x63x37 |
| Symbol | Additional functions | Product description | AC current measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|
| 2100-ALPHA | - | Tester:electrical;LEDs;170÷690VAC;16.66÷400Hz;IP64;0Ω÷500kΩ | - | - | - | - |
| 2100-BETA | - | Tester:electrical;LEDs,LCD;3 digit;170÷690VAC;16.66÷400Hz | - | ±(3% + 3 digit) | - | ±(3% + 3 digit) |
| 2100-GAMMA | - | Tester:electrical;LEDs,LCD;3 digit;170÷1000VAC;16.66÷400Hz | - | ±(3% + 3 digit) | ±(5%+10 digit) | ±(3% + 3 digit) |
| 2100-GAMMA-PRO | - | Tester:electrical;LEDs,LCD;3 digit;170÷1000VAC;16.66÷400Hz | - | ±(3% + 3 digit) | ±(5%+10 digit) | ±(3% + 3 digit) |
| 2100-DELTA | white LED torch | Tester:electrical;LCD,LED;170÷1000VAC;VAC:1÷1000V;IP64 | ±(3% + 5 digit) | ±(3% + 3 digit) | ±(5%+10 digit) | ±(3% + 3 digit) |