| Manufacturer | SEFRAM |
| Power supply | battery LR03 AAA 1,5V x2 |
| Type of tester | electrical |
| Operating temperature | -15...55°C |
| Symbol | Display | Illumination | Display parameters | Continuity test | IP rating | Measurement | Features | Equipment | Conform to the norm | Body dimensions | Phase-to-phase volt. range for phase seq. ind. | Probe diameter | Additional functions | Test | Battery/ rechargeable battery | Frequency measuring accuracy | AC current measuring accuracy | AC voltage measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V AC] | [mm] | |||||||||||||||||
| SEFRAM40 | LEDs | - | - | - | IP54 | continuity, AC voltage, DC voltage | 1-pole phase detection (without potential difference) | - | CAT III 600V EN 61010 | 221x61x27 | 100...690 | 2 | - | - | - | - | - | - | - |
| SEFRAM66 | LCD | yes | - | - | IP64 | continuity, frequency, AC voltage, DC voltage, resistance | 1-pole phase detection (without potential difference); automatic power-off; contactless voltage detector; polarization indicator | - | CAT III 1000V CAT IV 600V EN 61010 | 239x68x29 | 0.17k...1k | - | torch | diodes | - | ±(5%+5 digit) | - | ±(3% + 3 digit) | ±(3% + 3 digit) |
| SEFRAM70 | LCD, LED | - | (10000) | acoustic indication, optical indication | IP2X | continuity, AC voltage, DC voltage, AC current, resistance | automatic power-off; polarization indicator | test leads | CAT III 1000V CAT IV 600V EN 61010 | 57x220x35 | 0.09k...1k | - | torch | diodes | battery LR03 AAA 1,5V x2 | - | ±(3% + 5 digit) | ±(1.5% + 5 digit) | ±(1% + 2 digit) |