Tester: electrical; True RMS; FLIR SYSTEMS AB

Tester: electrical; True RMS; FLIR SYSTEMS AB, VT8-600, VT8-1000 |EN|
Type of testerelectrical
Kind of display usedLCD
Illuminationyes
True effective value measurementTrue RMS
Manufacturer
Max. diameter of measured cable15mm
Display parameters(6000)
Sampling3x/s
Continuity testacoustic indication, optical indication
Body dimensions210x53x35mm
Weight with battery163.7g
Power supplybattery LR6 AA 1,5V x2
Resistance tofall from 2m height
Measurementcontinuity, AC voltage, DC voltage, capacitance, AC current, DC current, resistance
Producer guarantee (months)36
Additional functionswhite LED torch
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Capacitance measuring accuracy±(4%+ 20 digit)
AC voltage measuring accuracy±(1.2% + 3 digit)
DC voltage measuring accuracy±(0.8% + 3 digit)
Resistance measuring accuracy±(1%+2 digit)
Symbol VT8-1000
Conform to the norm
- CAT III 1000V x
- CAT IV 600V x
- EN 61010 x
Features:
  • autoranging
  • automatic power-off
  • contactless voltage detector
  • ergonomic body shape enables one-hand operation
  • HOLD function
  • REL function
  • display zeroing function in DCA measurements
  • low battery indicator
  • polarization indicator
  • overflow indicator
Equipment:
  • case
  • test leads