Tester: electrical; USB socket; UNI-T

Tester: electrical; USB socket; UNI-T, UT658, UT658DUAL |EN|
Manufacturer
Type of testerelectrical
TestUSB socket
DisplayLCD
Voltage measuring resolution10mV DC
Current measuring resolution10mA
InterfaceUSB
Symbol UT658 UT658DUAL
DC voltage measuring range [V]
- 3...9 x  
- 4...24   x
DC current measuring range [A]
- 0...3 x  
- 50m...5   x
Measuring range
- 0...99999mAh   x
- 0...9999mAh x  
Dimensions [mm] 84x29x12 93x55x13
Features:
  • overflow indicator
Symbol Product description DC current measuring accuracy DC voltage measuring accuracy
[%]
UT658 Tester:electrical;LCD;VDC:3÷9V;10mVDC;I DC:0÷3A;±(1%+2digit) ±(1% + 2 digit) ±1
UT658DUAL Tester:electrical;LCD;VDC:4÷24V;10mVDC;I DC:50mA÷5A - -