Tester: phase sequence; EXTECH

Tester: phase sequence; EXTECH, EX480400 |EN|
Type of testerphase sequence
Measurementmotor's rotation direction, phase sequence
Kind of display usedLCD
Phase-to-phase volt. range for phase seq. ind.40...600V AC
Phase-to-phase volt. range for phase seq. ind.40...600V AC
Operating frequency15...400Hz
Body dimensions130x69x32mm
Power supplyfrom tested wiring system
IP ratingIP40
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
Pollution degree2
Features:
  • voltage indicator individual for each phase
Equipment:
  • case
Symbol Product description
EX480400 Tester:phase sequence;LCD;40÷600VAC;Freq:15÷400Hz;IP40