| Manufacturer | PEAKTECH |
| Type of tester | phase sequence |
| Display | LCD |
| Phase-to-phase volt. range for phase seq. ind. | 40...690V AC |
| Phase-to-phase volt. range for phase seq. ind. | 40...600V AC |
| Operating frequency | 15...400Hz |
| IP rating | IP40 |
| Body dimensions | 70x130x32mm |
| Power supply | from tested wiring system |
| Conform to the norm | CAT III 600V EN 61010 |
| Symbol | Product description |
|---|---|
| PKT-P2530 | Tester:phase sequence;LCD;40÷600VAC;Freq:15÷400Hz;IP40 |