| Type of tester | phase sequence |
| Kind of display used | LED |
| Power supply | battery 6LR61 9V x1 |
| IP rating | IP40 |
| Pollution degree | 2 |
| Phase-to-phase volt. range for phase seq. ind. | 1...400V AC |
| Phase-to-phase volt. range for phase seq. ind. | 120...400V AC |
| Operating frequency | 2...400Hz |
| Body dimensions | 124x61x27mm |
| Weight with battery | 150g |
| Conform to the norm | CAT III 300V EN 61010 |
| Battery/ rechargeable battery | battery 6LR61 9V x1 |
| Measurement | motor's rotation direction, phase sequence |
| Symbol | Product description |
|---|---|
| FLK-9062 | Tester:phase sequence;LED;120÷400VAC;Freq:2÷400Hz;IP40 |