Tester: rechargeable batteries; B&K PRECISION

Tester: rechargeable batteries; B&K PRECISION, BK600B, BK601B, BK603B |EN|
Manufacturer
Type of testerrechargeable batteries
Power supplyfrom measuring circuit
Symbol BK600B BK601B BK603B
Display
- LCD     x
- LED x x  
Measurement
- loaded voltage   x x
- internal resistance   x x
- state of charge (SOC) x x x
DC voltage measuring range [V]
- 6   x x
- 12 x x x
Measuring range
- 1...100Ah 1Ah steps     x
- 5...100Ah 1Ah steps   x  
- 7, 12, 24, 42, 65, 100 Ah x    
Interface
- USB     x
Supported formats
- CSV     x
Dimensions [mm] 74x265.1x54 74x265.1x58 74x265.1x58
Features:
  • for acid-lead batteries
  • DC load test (BK603B)
Equipment:
  • test adapter (BK603B)
  • manufacturer's calibration certificate (BK603B)
  • User manual in electronic version (BK603B)
  • USB cable (BK603B)
  • test leads with crocodile clips (BK603B)
Symbol DC voltage measuring accuracy DC voltage measuring accuracy
BK600B ±2 digit -
BK601B ±(0.2% + 1 digit) -
BK603B - ±(0.2% + 10mV)