Testo meters, Smart Probe Series

Symbol: (TESTO805I)
Manufacturer's part numberTESTO 805I 0560 1805
Temperature measuring range-30...250°C
Emissivity value0,1...1
Optical resolution10:1
Body dimensions140x36x25mm
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO410I)
Manufacturer's part numberTESTO 410I 0560 1410
Type of measuring probefor termoanemometer
Temperature measuring range-20...60°C
Body dimensions154x43x21mm
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO410I/S)
Manufacturer's part number270560 1410 01
Type of measuring probefor termoanemometer
Temperature measuring range-20...60°C
Body dimensions154x43x21mm
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO915I-T1)
Manufacturer's part numberTESTO 915I 0563 3915
Temperature measuring range-50...400°C
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO915I-T2)
Manufacturer's part numberTESTO 915I 0563 1915
Temperature measuring range-50...400°C
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO915I-T3)
Manufacturer's part numberTESTO 915I 0563 2915
Temperature measuring range-50...350°C
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO915I-T4)
Manufacturer's part numberTESTO 915I 0563 4915
Temperature measuring range-50...400°C
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTOHVAC-SET2)
Manufacturer's part numberTESTO 915I SET
Power supplybattery LR03 AAA 1,5V x18
Symbol: (TESTO605I)
Manufacturer's part numberTESTO 605I 0560 2605 02
Temperature measuring range-20...60°C
Humidity measuring range0...100% RH
Humidity measuring accuracy±(1,8% RH + 3%) (range 5...80%)
Humidity measuring resolution0.1% RH
Body dimensions243x30x24mm
Power supplybattery LR03 AAA 1,5V x3
Symbol: (TESTO605I/S)
Manufacturer's part number270560 2605 02 01
Temperature measuring range-20...60°C
Humidity measuring range0...100% RH
Humidity measuring accuracy±(1,8% RH + 3%) (range 5...80%)
Humidity measuring resolution0.1% RH
Body dimensions243x30x24mm
Power supplybattery LR03 AAA 1,5V x3
Equipment:
Probe length:
Measurement:
Temperature measurement resolution:
Type of meter:
Probe diameter:
IP rating:
Interface:
  • Bluetooth (TESTO915I-Tx)
Operating temperature:
  • -20...50°C (TESTO915I-Tx)
Kind of temperature probe:
Response time:
Kit contents:
Measuring kit:
Battery/ rechargeable battery:
Important information:
Kind of meter:
  • digital (TESTO915I-Tx)
Supported formats:
  • CSV (TESTO915I-Tx)
  • PDF (TESTO915I-Tx)
Features:
Communictions protocol:
Velocity measuring range:
Temperature measurement accuracy:
Temperature measurement accuracy: