| Manufacturer | TESTO |
| Symbol | Related items | Manufacturer's part number | Type of measuring probe | Temperature measuring range | Cable length | Probe diameter | Probe length | Response time | Features | Humidity measuring range | Humidity measuring accuracy | Kind of temperature probe | IP rating | Temperature measurement resolution | Humidity measuring resolution | Temperature measurement accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [m] | [mm] | [mm] | [s] | [% RH] | [%] | [°C] | [% RH] | |||||||||
| TESTO-06287533 | TESTO175-T3, TESTO176-T4, TESTOSAVER2-T3WIFI | 0628 7533 | K-type temperature | -50...205 | 1.9 | 6 | 40 | <20 | - | - | - | to measure the air temperature, immersion | - | - | - | - | ±2.5°C |
| TESTO-06280020 | TESTO175-T3, TESTO176-T4, TESTO922, TESTO925, TESTOSAVER2-T3WIFI | 0628 0020 | K-type temperature | -50...120 | - | - | 395 | <90 | designed for temperature measurement of pipes with a diameter <120; wrap probe with Velcro | - | - | to measure the pipes temperature | - | - | - | - | ±1.5°C |
| TESTO-06024592 | TESTO175-T3, TESTO176-T4, TESTO922, TESTO925, TESTOSAVER2-T3WIFI | 0602 4592 | K-type temperature | -60...130 | 1.2 | - | - | <5 | designed for temperature measurement of pipes of 5...65mm diameter | - | - | to measure the pipes temperature | - | - | - | - | ±2.5°C |
| TESTO-06024892 | TESTO175-T3, TESTO176-T4, TESTO922, TESTO925, TESTOSAVER2-T3WIFI | 0602 4892 | K-type temperature | -50...400 | 1.6 | - | - | - | with magnetic catch | - | - | surface | - | - | - | - | ±2.5°C |
| TESTO-06020645 | TESTO175-T3, TESTO176-T4 | 0602 0645 | K-type temperature | -50...400 | 1.5 | - | - | <5 | flexible thermocouple | - | - | general purpose | - | - | - | - | ±2.5°C |
| TESTO-06280027 | TESTO175-T3, TESTO176-T4 | 0628 0027 | T-type temperature | -50...250 | - | - | - | <2 | needle probe; waterproof | - | - | penetration, immersion | - | - | - | - | ±0.2°C @(-20°C...70°C), ±0.5°C @(70°C...250°C) |
| TESTO-06287510 | TESTO175-T2, TESTO176-H1, TESTO176-P1, TESTOSAVER2-T2WIFI | 0628 7510 | NTC-type temperature | -20...70 | - | 3 | 35 | <15 | - | - | - | to measure the air temperature, immersion | - | - | - | - | ±0.2°C @(-20°C...40°C), ±0.4°C @(40.1°C...70°C) |
| TESTO-06287503 | TESTO175-T2, TESTO176-H1, TESTO176-P1, TESTOSAVER2-T2WIFI | 0628 7503 | NTC-type temperature | -30...90 | 2.4 | 6 | 40 | <190 | - | - | - | to measure the air temperature, immersion | - | - | - | - | ±0.2°C @(0°C...70°C), ±0.5°C @(70°C...90°C) |
| TESTO-05721001 | TESTO175-T2, TESTO176-H1, TESTO176-P1, TESTOSAVER2-T2WIFI | 0572 1001 | NTC-type temperature | -40...125 | 2 | - | - | <8 | - | - | - | to measure the air temperature, penetration, immersion | - | - | - | ±0.5% @(100°C...125°C) | ±0.2°C @(-25°C...80°C), ±0.4°C @(-40°C...-24.9°C), ±0.4°C @(80.1°C...99.9°C) |
| TESTO-06280006 | TESTO175-T2, TESTO176-H1, TESTO176-P1 | 0628 0006 | NTC-type temperature | -35...80 | 1.5 | 3 | 40 | <5 | - | - | - | penetration, immersion | - | - | - | - | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(-35°C...-24.9°C), ±0.4°C @(75°C...80°C) |
| TESTO-06131212 | TESTO175-T2, TESTO176-H1, TESTO176-P1 | 0613 1212 | NTC-type temperature | -50...150 | 1.2 | 5 | 50 | <10 | - | - | - | penetration, immersion | - | - | - | ±0.5% @(100°C...150°C) | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(-50°C...-24.9°C), ±0.4°C @(75°C...99.9°C) |
| TESTO-06142272 | TESTO176-T2 | 0614 2272 | PT100-type temperature | -50...300 | 1.2 | 3 | 15 | <10 | - | - | - | penetration, immersion | - | - | - | - | ±(0.15°C + 0.2%) |
| TESTO-06141272 | TESTO176-T2 | 0614 1272 | PT100-type temperature | -50...300 | 1.2 | 4 | 50 | <12 | - | - | - | penetration, immersion | - | - | - | - | ±(0.15°C + 0.2%) |
| TESTO-06097072 | TESTO176-T2 | 0609 7072 | PT100-type temperature | -50...400 | - | 5 | 30 | <45 | resistant to corrosive substances; covered with glass | - | - | general purpose | - | - | - | - | ±(0.15°C + 0.2%) @(-50°C...300°C), ±(0.3°C + 0.5%) @(300°C...400°C) |
| TESTO-05727001 | TESTO176-T2 | 0572 7001 | PT100-type temperature | -85...150 | 2 | 5 | 60 | - | - | - | - | penetration | - | - | - | - | ±(0.15°C + 0.2%) |
| TESTO-05726172 | TESTO176-H1, TESTO176-H2, TESTO176-P1 | 0572 6172 | for temperature and humidity measure | -20...70 | 1.2 | 12 | - | - | - | 0...100 | ±2 | to measure the air temperature | - | - | - | - | ±0.3°C |
| TESTO-06281292 | - | 0628 1292 | K-type temperature | -50...230 | 1 | 4 | 240 | <15 | waterproof | - | - | penetration, immersion | - | - | - | - | - |
| TESTO-06020393 | - | 0602 0393 | K-type temperature | -60...300 | 1.2 | 12 | 115000 | <3 | - | - | - | surface | IP67 | - | - | - | - |
| TESTO-006021080 | TESTO108 | 0602 1080 | T-type temperature | -50...300 | 1 | 4 | 1120 | - | - | - | - | penetration | - | - | - | - | - |
| TESTO-05722151 | - | 0572 2151 | for temperature and humidity measure | -30...50 | - | - | - | - | - | 0...100 | ±2 | - | - | 0.1 | 0.1 | - | ±0.2°C @(-20°C...50°C), ±0.4°C @(-30°C...-20°C) |
| TESTO-05722154 | - | 0572 2154 | for temperature and humidity measure | -30...50 | - | 12 | - | - | - | 0...100 | ±2 | - | - | - | - | - | ±0.5°C |
| TESTO-05722155 | - | 0572 2155 | for temperature and humidity measure | -30...70 | 1.3 | 12 | - | - | - | 0...100 | ±2 | - | - | - | - | - | ±0.5°C |
| TESTO-05726174 | - | 0572 6174 | for temperature and humidity measure | 0...40 | - | 4 | - | - | - | 0...100 | ±2 | - | - | - | - | - | ±0.2°C |
| TESTO-05729001 | - | 0572 9001 | K-type temperature | -40...220 | 2 | 5 | - | <7 | - | - | - | penetration | IP54 | - | - | - | - |
| TESTO-06020193 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0193 | K-type temperature | 0...300 | 1.3 | 8 | - | <5 | - | - | - | - | - | - | - | - | - |
| TESTO-06020493 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T4, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0493 | K-type temperature | -40...1000 | 2 | 0.25 | - | <1 | - | - | - | - | - | - | - | - | - |
| TESTO-06020593 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0593 | K-type temperature | -60...1000 | 1.5 | 1.5 | - | <2 | - | - | - | immersion | IP54 | - | - | - | - |
| TESTO-06020644 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO835-T1, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0644 | K-type temperature | -50...400 | - | 1.5 | - | <5 | - | - | - | - | - | - | - | - | - |
| TESTO-06020646 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0646 | K-type temperature | -50...250 | 1.5 | 1.5 | - | - | - | - | - | - | - | - | - | - | - |
| TESTO-06020693 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0693 | K-type temperature | -60...1000 | 1.3 | 2.5 | - | <20 | - | - | - | - | - | - | - | - | - |
| TESTO-06020993 | TESTO175-T3, TESTO176-T3, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 0993 | K-type temperature | -60...300 | 1.18 | 5 | - | <3 | - | - | - | surface | - | - | - | - | - |
| TESTO-06021081 | - | 0602 1081 | T-type temperature | -50...300 | 1 | 4 | - | - | - | - | - | penetration | IP67 | - | - | - | - |
| TESTO-06021293 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 1293 | K-type temperature | -60...400 | 1.16 | 5 | - | <7 | - | - | - | penetration, immersion | - | - | - | - | - |
| TESTO-06021793 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2 | 0602 1793 | K-type temperature | -60...400 | 1.16 | 5 | - | <25 | - | - | - | - | - | - | - | - | - |
| TESTO-06021993 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 1993 | K-type temperature | -60...400 | 1.16 | 5 | - | <30 | - | - | - | - | - | - | - | - | - |
| TESTO-06022292 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 2292 | K-type temperature | -60...400 | 1.1 | 4 | - | <7 | - | - | - | to measure food temperature, immersion | IP65 | - | - | - | - |
| TESTO-06022693 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 2693 | K-type temperature | -60...800 | 1.5 | 5 | - | <3 | - | - | - | penetration, immersion | - | - | - | - | - |
| TESTO-06024692 | - | 0602 4692 | K-type temperature | -50...100 | - | - | - | - | - | - | - | to measure the pipes temperature | - | - | - | - | - |
| TESTO-06024792 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 4792 | for temperature measure | -50...170 | 1.55 | - | - | <150 | magnetic tip | - | - | surface | - | - | - | - | - |
| TESTO-06025693 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP, TESTO735-1, TESTO830-T2, TESTO830-T4, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 5693 | K-type temperature | -40...1000 | - | - | - | <4 | - | - | - | immersion | - | - | - | - | - |
| TESTO-06025792 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO440, TESTO440-1, TESTO440-2, TESTO440dP, TESTO735-1, TESTO735-2, TESTO830-T2, TESTO830-T4, TESTO835-H1, TESTO835-T1, TESTO835-T2, TESTO915I-T1, TESTO915I-T2, TESTO915I-T3, TESTO915I-T4 | 0602 5792 | K-type temperature | -40...1000 | - | 1.5 | - | <5 | - | - | - | immersion | - | - | - | - | - |
| TESTO-06030646 | TESTO175-T3, TESTO176-T3, TESTO176-T4 | 0603 0646 | T-type temperature | -50...250 | 2 | 1.5 | - | - | flexible probe | - | - | - | - | - | - | - | - |
| TESTO-06031293 | TESTO175-T3, TESTO176-T3, TESTO176-T4 | 0603 1293 | T-type temperature | -50...350 | 1.2 | 5 | - | <7 | waterproof | - | - | penetration, immersion | IP65 | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06031793 | - | 0603 1793 | T-type temperature | -50...350 | 1.2 | 5 | - | <25 | - | - | - | - | - | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06031993 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1 | 0603 1993 | T-type temperature | -50...350 | 1.15 | 5 | - | <30 | - | - | - | surface | IP65 | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06032192 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1, TESTO735-2 | 0603 2192 | T-type temperature | -50...350 | 1.3 | 4 | - | <7 | waterproof | - | - | to measure food temperature | IP67 | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06032492 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1, TESTO735-2 | 0603 2492 | T-type temperature | -50...350 | 1.5 | 5 | - | <6 | - | - | - | to measure food temperature | IP65 | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06033292 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1, TESTO735-2 | 0603 3292 | T-type temperature | -50...350 | 1.7 | 8 | - | <8 | - | - | - | to measure food temperature | IP65 | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06033392 | TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1, TESTO735-2 | 0603 3392 | T-type temperature | -50...350 | 1.5 | 4 | - | <7 | - | - | - | - | - | - | - | - | ±0.2°C @(-20°C...70°C) |
| TESTO-06091273 | - | 0609 1273 | PT100-type temperature | -50...400 | 1.2 | 5 | - | <12 | - | - | - | penetration, immersion | - | - | - | - | ±(0.15°C + 0.2%) @(-50°C...300°C), ±(0.3°C + 0.5%) @(300°C...400°C) |
| TESTO-06091773 | - | 0609 1773 | PT100-type temperature | -50...400 | 1.2 | 5 | - | <70 | - | - | - | to measure the air temperature | - | - | - | - | ±(0.15°C + 0.2%) @(-50°C...300°C), ±(0.3°C + 0.5%) @(300°C...400°C) |
| TESTO-06091973 | TESTO176-T2, TESTO735-1, TESTO735-2 | 0609 1973 | PT100-type temperature | -50...400 | 1.3 | 5 | - | <40 | waterproof | - | - | surface | IP65 | - | - | - | ±(0.3°C + 0.5%) |
| TESTO-06092272 | TESTO735-1, TESTO735-2 | 0609 2272 | PT100-type temperature | -50...400 | 1.5 | 4 | - | <10 | - | - | - | to measure food temperature | IP65 | - | - | - | ±(0.15°C + 0.2%) @(-50°C...300°C), ±(0.3°C + 0.5%) @(300°C...400°C) |
| TESTO-06095602 | - | 0609 5602 | PT100-type temperature | -50...120 | 2.9 | - | - | <60 | wrap probe with Velcro | - | - | to measure the pipes temperature | - | - | - | - | ±(0.3°C + 0.5%) |
| TESTO-06101725 | - | 0610 1725 | NTC-type temperature | -35...80 | 6 | 3 | - | <5 | - | - | - | immersion | IP67 | - | - | - | ±0.2°C @(-25°C...75°C), ±0.4°C @(-35°C...-25°C), ±0.4°C @(75°C...80°C) |
| TESTO-06131051 | - | 0613 1051 | for temperature measure | - | - | 5 | - | - | - | - | - | to measure food temperature | IP65 | - | - | - | - |
| TESTO-06131052 | - | 0613 1052 | for temperature measure | - | - | 8 | - | - | - | - | - | to measure food temperature | IP65 | - | - | - | - |
| TESTO-06131053 | - | 0613 1053 | for temperature measure | - | - | 5 | 200 | - | - | - | - | to measure food temperature | IP65 | - | - | - | - |
| TESTO-06131712 | - | 0613 1712 | NTC-type temperature | -50...125 | 1.1 | 5 | - | <60 | - | - | - | - | - | - | - | - | ±0.2°C @(-25°C...80°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(80°C...125°C) |
| TESTO-06131912 | TESTO112, TESTO175-T2, TESTO176-H1, TESTO550S-BASIC, TESTO550S-SMART, TESTO557S-SMART, TESTO570-2 | 0613 1912 | NTC-type temperature | -50...150 | 1.2 | 5 | - | <35 | - | - | - | - | - | - | - | ±0.5% @(100°C...150°C) | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(75°C...100°C) |
| TESTO-06132211 | - | 0613 2211 | NTC-type temperature | -50...150 | 1.5 | 4 | - | <8 | - | - | - | to measure food temperature | IP65 | - | - | ±0.5% @(100°C...150°C) | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(75°C...100°C) |
| TESTO-06132411 | - | 0613 2411 | NTC-type temperature | -25...150 | 1.3 | 5 | - | <7 | - | - | - | to measure food temperature | IP65 | - | - | ±0.5% @(100°C...150°C) | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(75°C...100°C) |
| TESTO-06133211 | TESTO112, TESTO175-T2, TESTO176-H1, TESTO720 | 0613 3211 | NTC-type temperature | -50...140 | 1.5 | 8 | - | <20 | - | - | - | to measure food temperature | IP65 | - | - | ±0.5% @(100°C...140°C) | ±0.2°C @(-25°C...75°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(75°C...100°C) |
| TESTO-06134611 | TESTO112, TESTO175-T2, TESTO176-H1, TESTO550S-BASIC, TESTO550S-SMART, TESTO557S-SMART, TESTO570-2, TESTO720, TESTOSAVER2-T2WIFI | 0613 4611 | NTC-type temperature | -50...70 | 1.5 | - | - | <60 | wrap probe with Velcro | - | - | to measure the pipes temperature | - | - | - | - | - |
| TESTO-06135505 | TESTO570-2 | 0613 5505 | NTC-type temperature | -40...125 | - | - | - | - | clamp probe for pipes Ø6÷35 mm | - | - | to measure the pipes temperature | - | - | - | - | ±1°C @(-20°C...85°C) |
| TESTO-06135506 | TESTO550S-BASIC, TESTO550S-SMART, TESTO557, TESTO557S-SMART | 0613 5506 | NTC-type temperature | -40...125 | 5 | - | - | - | clamp probe for pipes Ø6÷35 mm | - | - | to measure the pipes temperature | - | - | - | - | ±1°C @(-20°C...85°C) |
| TESTO-06135605 | - | 0613 5605 | NTC-type temperature | -50...120 | 1.2 | - | - | - | probe for pipes Ø5÷65 mm | - | - | to measure the pipes temperature | - | - | - | - | ±0.2°C @(-25°C...80°C) |
| TESTO-06140235 | - | 0614 0235 | PT100-type temperature | -80...300 | - | 4 | - | <60 | - | - | - | penetration, immersion | - | - | - | - | ±(0.05°C + 0.05%) @(100.001°C...300°C), ±0.05°C @(0°C...100°C), ±(0.1°C + 0.05%) @(-40°C...-0.001°C), ±0.3°C @(-80°C...-40.001°C) |
| TESTO-06141212 | TESTO112 | 0614 1212 | NTC-type temperature | -25...120 | 1 | 5 | 50 | <10 | waterproof | - | - | penetration, immersion | IP65 | - | - | - | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(75°C...100°C), ±0.5°C @(100°C...120°C) |
| TESTO-06141712 | TESTO112 | 0614 1712 | NTC-type temperature | -25...120 | 1.1 | 5 | 50 | <60 | - | - | - | to measure the air temperature | - | - | - | - | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(75°C...100°C), ±0.5°C @(100°C...120°C) |
| TESTO-06142211 | TESTO112 | 0614 2211 | NTC-type temperature | -25...120 | 1.5 | 4 | - | <10 | - | - | - | to measure food temperature | IP54 | - | - | - | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(75°C...100°C), ±0.5°C @(100°C...120°C) |
| TESTO-06151212 | - | 0615 1212 | NTC-type temperature | 50...150 | 1.2 | 5 | - | <10 | waterproof | - | - | penetration, immersion | - | - | - | ±0.5% @(100°C...150°C) | ±0.2°C @(-25°C...74.9°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(75°C...100°C) |
| TESTO-06151712 | TESTO110, TESTO440, TESTO440-1, TESTO440-2, TESTO440-CKIT1, TESTO440dP | 0615 1712 | NTC-type temperature | -50...125 | 1.2 | 5 | - | <60 | - | - | - | to measure the air temperature | - | - | - | - | ±0.2°C @(-25°C...80°C), ±0.4°C @(-50°C...-25°C), ±0.4°C @(80°C...125°C) |
| TESTO-06155505 | - | 0615 5505 | NTC-type temperature | -40...125 | 1.4 | - | - | - | clamp probe for pipes Ø6÷35 mm | - | - | to measure the pipes temperature | - | - | - | - | ±1°C @(-20°C...85°C) |
| TESTO-06280023 | TESTO108, TESTO176-T3, TESTO176-T4, TESTO755-1, TESTO755-2 | 0628 0023 | T-type temperature | -50...350 | - | 1.5 | - | <5 | - | - | - | to measure food temperature | - | - | - | - | ±0.5°C |
| TESTO-06280026 | TESTO735-1, TESTO735-2 | 0628 0026 | K-type temperature | -60...250 | - | - | - | - | - | - | - | to measure food temperature | IP65 | - | - | - | ±1.5°C |
| TESTO-06280030 | TESTO108, TESTO175-T3, TESTO176-T3, TESTO176-T4, TESTO735-1, TESTO735-2 | 0628 0030 | T-type temperature | -50...250 | 1.25 | 1.4 | - | <2 | - | - | - | to measure food temperature | IP65 | - | - | - | ±0.2°C @(-20°C...70°C), ±0.5°C @(-50°C...-20°C), ±0.5°C @(70°C...250°C) |
| TESTO-06287507 | TESTO175-T2, TESTO176-H1 | 0628 7507 | NTC-type temperature | -50...80 | 3 | - | - | <20 | - | - | - | for measure the wall temperature, surface | - | - | - | - | ±0.2°C @(-25°C...80°C), ±0.5°C @(-40°C...-25°C) |
| TESTO-06287516 | TESTO175-T2, TESTO176-H1 | 0628 7516 | NTC-type temperature | -50...80 | 2 | - | - | <150 | - | - | - | surface | - | - | - | - | ±0.2°C @(0°C...70°C) |
| TESTO-06289992 | - | 0628 9992 | K-type temperature | -50...230 | - | - | - | <45 | - | - | - | surface | - | - | - | - | ±2.5°C |
| TESTO-87110001 | - | 8711 0001 | K-type temperature | -200...40 | 2 | 5 | - | <7 | - | - | - | - | IP54 | - | - | - | - |
| TESTO-87110002 | - | 8711 0002 | PT100-type temperature | -200...250 | 2 | 5 | - | <35 | - | - | - | - | IP54 | - | - | - | - |
| TESTO-87110007 | - | 8711 0007 | PT100-type temperature | -200...250 | 4 | 5 | - | <35 | - | - | - | - | IP54 | - | - | - | - |