TGR; AIM-TTI

TGR; AIM-TTI, TGR1040, TGR1040GP, TGR2050, TGR2051, TGR2051-U01, TGR2053, TGR2053-U01, TGR6000 |EN|
Number of channels1
Type of laboratory generatorsignal
Manufacturer:
Features:
  • digital modulation available with option TGR-U01 (TGR2051-U01, TGR2053-U01)
  • 12 sets memory (TGR6000)
  • Direct Digital Synthesized (DDS) technology (TGR205xxx)
Modulation:
  • AM (TGR205xxx)
  • FM
  • PM (TGR205xxx)
Waveform frequency range:
Maximum waveform frequency:
Resolution:
  • 10Hz
Kind of display used:
  • LCD (TGR6000)
  • LCD TFT 4,3" (TGR205xxx)
Resolution:
  • 480x272 (TGR205xxx)
Output parameters:
  • amplitude range: -110...+7dBm (TGR6000)
  • amplitude range: -127...+1dBm (TGR205xxx)
Interface:
Dimensions:
Usup:
  • 85...265V AC (TGR205xxx)
  • 100...240V AC (TGR6000)
Sweep mode:
  • period: 10m...10s
  • mode: linear or logarithmic; single or continous
Related items:
Size:
  • 2U (TGR205xxx)
U 400Hz:
Connectors for the country:
Symbol Product description
TGR2051 Laboratory generator:signal;1.5GHz;LCD TFT 4,3";480x272;Ch:1
TGR2051-U01 Laboratory generator:signal;1.5GHz;LCD TFT 4,3";480x272;Ch:1
TGR2053 Laboratory generator:signal;3GHz;LCD TFT 4,3";480x272;Ch:1
TGR2053-U01 Laboratory generator:signal;3GHz;LCD TFT 4,3";480x272;Ch:1
TGR6000 Laboratory generator:signal;6GHz;LCD;Ch:1;Modulation:FM;TGR