| Manufacturer | THERMALTRONICS |
| Type of tip | with heating element |
| Applications | for desoldering iron |
| Symbol | Dimensions | Tip temperature | Nozzle diameter |
|---|---|---|---|
| [°C] | [mm] | ||
| K60DT003 | Fig. 1. | 325...358 | 0.8 |
| K60DT003L | Fig. 2. | 325...358 | 0.8 |
| K60DT004 | Fig. 3. | 325...358 | 1.1 |
| K60DT004L | Fig. 4. | 325...358 | 1.1 |
| K60DT005 | Fig. 5. | 325...358 | 1.35 |
| K60DT005L | Fig. 6. | 325...358 | 1.35 |
| K60DT006 | Fig. 7. | 325...358 | 1.5 |
| K75DT003 | Fig. 1. | 350...398 | 0.8 |
| K75DT003L | Fig. 2. | 350...398 | 0.8 |
| K75DT004 | Fig. 3. | 350...398 | 1.1 |
| K75DT004L | Fig. 4. | 350...398 | 1.1 |
| K75DT005 | Fig. 5. | 350...398 | 1.35 |
| K75DT005L | Fig. 6. | 350...398 | 1.35 |
| K75DT006 | Fig. 7. | 350...398 | 1.5 |
| K75DT007 | Fig. 8. | 350...398 | 2.4 |
| K80DT003 | Fig. 1. | 420...475 | 0.8 |
| K80DT003L | Fig. 2. | 420...475 | 0.8 |
| K80DT004 | Fig. 3. | 420...475 | 1.1 |
| K80DT004L | Fig. 4. | 420...475 | 1.1 |
| K80DT005 | Fig. 5. | 420...475 | 1.35 |
| K80DT005L | Fig. 6. | 420...475 | 1.35 |
| K80DT007 | Fig. 8. | 420...475 | 2.4 |
| M75DT003 | Fig. 9. | 350...398 | 0.8 |
| M75DT004 | Fig. 10. | 350...398 | 1.1 |
| M75DT005 | Fig. 11. | 350...398 | 1.35 |
| M75DT006 | Fig. 12. | 350...398 | 1.5 |
| M75DT007 | Fig. 13. | 350...398 | 2.4 |
| M80DT003L | Fig. 14. | 420...475 | 0.8 |
| M80DT004L | Fig. 15. | 420...475 | 1.1 |
| M80DT005L | Fig. 16. | 420...475 | 1.35 |
| M80DT006 | Fig. 17. | 420...475 | 1.5 |
| M80DT007 | Fig. 18. | 420...475 | 2.4 |