| Type of meter | thermo-hygrometer |
| Display | LCD |
| Illumination | yes |
| Temperature measurement resolution | 0.1°C |
| Humidity measuring range | 0...100% RH |
| Humidity measuring accuracy | ±3% |
| Humidity measuring resolution | 0.1% RH |
| Measurement | dew point, temperature, humidity |
| Temperature measuring range | -10...50°C |
| Sampling | 1x/s |
| Body dimensions | 121x60x30mm |
| Weight with battery | 180g |
| Power supply | battery GR03 AAA 1,5V x3 |
| Battery/ rechargeable battery | battery GR03 AAA 1,5V x3 |
| Temperature measurement accuracy | ±1°C |
| Symbol | Product description |
|---|---|
| AX-5001 | Thermo-hygrometer;LCD;Sampling:1x/s;-10÷50°C;0÷100%RH;0.1°C |