Thermo-hygrometer; CHY FIREMATE

Thermo-hygrometer; CHY FIREMATE, CHY220, CHY220/6M |EN|
Manufacturer
Type of meterthermo-hygrometer
DisplayLCD
Illuminationyes
Temperature measuring range-20...60°C
Temperature measurement resolution0.1°C
Humidity measuring range0...100% RH
Humidity measuring accuracy±2.5%
Sampling1x/s
Body dimensions132.9x50.9x24.7mm
Weight with battery118g
Power supplybattery LR03 AAA 1,5V x2
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
Temperature measurement accuracy±0.5°C
Features:
  • automatic power-off
  • function
  • HOLD function
  • MIN/MAX/MEDIUM function
  • low battery indicator
Symbol Product description
CHY220 Thermo-hygrometer;LCD;Sampling:1x/s;-20÷60°C;0÷100%RH;0.1°C