Thermo-hygrometer; EXTECH

Thermo-hygrometer; EXTECH, EX445815, EX445815-NIST, EX445815-NISTL |EN|
Type of meterthermo-hygrometer
DisplayLCD
Temp. range-10...60°C
Temp. measur. resol.0.1°C
Humid. range10...99% RH
Hum. measur. accuracy±4%
Power supplybattery LR03 AAA 1,5V x2
Body dim.109x99x20mm
Temperature measurement accuracy±1°C
Features:
  • MIN/MAX function
  • simultaneously displays 3 measurements
  • humidity and temperature ranges with possibility of calibration
  • optical and acoustic alarm for RH% with adjustable thresholds
  • measures internal humidity and temperature by means of probe with lead
  • holder for wall mounting or desktop placing
Symbol Product description
EX445815 Thermo-hygrometer;LCD;-10÷60°C;10÷99%RH;Accur:±1°C;0.1°C