Thermo-hygrometer; EXTECH

Thermo-hygrometer; EXTECH, EX445703, EX445702, EX445713, EX445713-TP, EX445715, EX445715-NIST |EN|
Symbol: (EX445703)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range10...99% RH
Humidity measuring accuracy±5%
Body dimensions110x100x20mm
Power supplybattery LR03 AAA 1,5V x1
Symbol: (EX445702)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range10...85% RH
Humidity measuring accuracy±6%
Body dimensions109x71x20mm
Power supplybattery LR03 AAA 1,5V x1
Symbol: (EX445713)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range10...99% RH
Humidity measuring accuracy±5%
Body dimensions109x99x20mm
Power supplybattery LR03 AAA 1,5V x1
Symbol: (EX445715)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range10...99% RH
Humidity measuring accuracy±4%
Body dimensions109x99x20mm
Power supplybattery LR03 AAA 1,5V x1
Symbol: (EX445814)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range10...99% RH
Humidity measuring accuracy±4%
Body dimensions109x99x20mm
Power supplybattery AAA 1,5V x2
Symbol: (RH200W)
Type of meterthermo-hygrometer
Temperature measuring range-5...50°C
Humidity measuring range1...99% RH
Humidity measuring accuracy±5%
Power supplybattery LR6 AA 1,5V x6
Symbol: (RH250W)
Type of meterthermo-hygrometer
Temperature measuring range-10...60°C
Humidity measuring range0...100% RH
Humidity measuring accuracy±5%
Body dimensions150x53x28mm
Battery/ rechargeable batterybattery LR03 AAA 1,5V x3
Power supplybattery LR03 AAA 1,5V x3
Symbol: (RH101)
Type of meterthermo-hygrometer
Temperature measuring range-50...500°C
Humidity measuring range10...95% RH
Humidity measuring accuracy±3.5%
Optical resolution8:1
Emissivity value0,95
Body dimensions150x75x40mm
Battery/ rechargeable batterybattery 6LR61 9V x1
Power supplybattery 6LR61 9V x1
Features:
  • automatic power-off (RH250W, RH101)
  • non-contact temperature measurement with laser sight (pyrometer) (RH101)
  • transfer measurement data wireless (RH250W)
  • HOLD function (RH250W, RH101)
  • MIN/MAX function
  • socket for mounting on a stand (RH250W)
  • simultaneously measures humidity and temperature (RH200W, RH250W)
  • outside temperature measurement through temperature sensor: up to eight channels (RH200W)
  • programmable alarm thresholds (EX445814)
  • low battery indicator (EX445703)
  • 12/24 hrs clock with alarm (EX445702)
Equipment:
  • case (RH101)
  • temperature and humidity probe (RH101)
  • external temperature sensor (RH200W)
  • holster (RH101)
Symbol Product description Temperature measurement accuracy Temperature measurement accuracy
[°C] [%]
EX445703 Thermo-hygrometer;-10÷60°C;10÷99%RH;Accur:±1°C;Unit:°C,°F ±1 -
EX445702 Thermo-hygrometer;-10÷60°C;10÷85%RH;Accur:±1°C ±1 -
EX445713 Thermo-hygrometer;-10÷60°C;10÷99%RH;Accur:±1°C ±1 -
EX445715 Thermo-hygrometer;-10÷60°C;10÷99%RH;Accur:±1°C ±1 -
EX445814 Thermo-hygrometer;-10÷60°C;10÷99%RH;Accur:±1°C ±1 -
RH200W Thermo-hygrometer;LCD 1.3";-5÷50°C;1÷99%RH;Accur:±1°C ±1 ±1
RH250W Thermo-hygrometer;-10÷60°C;0÷100%RH;Accur:±1°C;Unit:°C,°F ±1 -
RH101 Thermo-hygrometer;-50÷500°C;10÷95%RH;8:1;ε:0,95;Accur:±2°C ±2 -