Thermo-hygrometer; TESTO

Thermo-hygrometer; TESTO, TESTO608-H1, TESTO608-H1/S, TESTO608-H2, TESTO608-H2/S, TESTO608-H2-S |EN|
Manufacturer
Type of meterthermo-hygrometer
Measurementdew point, temperature, humidity
Kind of sensorNTC, capacitive
Temperature measurement accuracy±0.5°C
Battery/ rechargeable batterybattery 6LR61 9V x1
Body dimensions120x89x40mm
Symbol TESTO608-H1 TESTO608-H1/S TESTO608-H2 TESTO608-H2/S
Humidity measuring range [% RH]
- 2...98     x x
- 10...95 x x    
Humidity measuring accuracy
- ±2% RH     x x
- ±3% RH x x    
Temperature measuring range [°C]
- -10...70     x x
- 0...50 x x    
Dew-point measurement [°C] -20...50 -20...50 -40...70 -40...70
Features:
Equipment:
Symbol Power supply Product description Important information
TESTO608-H1 battery 6LR61 9V x1 Thermo-hygrometer;0÷50°C;10÷95%RH;Accur:±0.5°C -
TESTO608-H1/S battery 6LR61 9V x1 Thermo-hygrometer;0÷50°C;10÷95%RH;Accur:±0.5°C -
TESTO608-H2 battery 6LR61 9V x1 Thermo-hygrometer;-10÷70°C;2÷98%RH;Accur:±0.5°C -
TESTO608-H2/S battery 6LR61 9V x1 Thermo-hygrometer;-10÷70°C;2÷98%RH;Accur:±0.5°C calibration certificate with PCA accreditation in Polish and English