Thermo-hygrometer; UNI-T

Thermo-hygrometer; UNI-T, UT333, UT333S |EN|
Temperature measurement accuracy±1°C
Symbol: (UT333)
Measurementtemperature, humidity
Manufacturer
Type of meterthermo-hygrometer
Sampling1x/s
Temp. range-10...60°C
Humidity measuring range0...100% RH
Measuring unit°C, °F
Power supplybattery R03 AAA 1,5V x3
Battery/ rechargeable batterybattery R03 AAA 1,5V x3
Body dimensions155x50x28mm
Symbol: (UT333S)
Measurementtemperature, humidity
Manufacturer
Type of meterthermo-hygrometer
Sampling1x/s
Temp. range-10...60°C
Humidity measuring range0...100% RH
Measuring unit°C, °F
Power supplybattery R03 AAA 1,5V x3
Battery/ rechargeable batterybattery R03 AAA 1,5V x3
Body dimensions110x53x26mm
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • pocket size (UT333)
  • measurement probe placed on an elastic wire (UT333S)
  • low battery indicator (UT333)
  • overflow indicator
Symbol Product description
UT333 Thermo-hygrometer;Sampling:1x/s;-10÷60°C;0÷100%RH;Accur:±1°C
UT333S Thermo-hygrometer;Sampling:1x/s;-10÷60°C;0÷100%RH;Accur:±1°C