| Manufacturer | UNI-T |
| Type of meter | thermo-hygrometer |
| Display | LCD 4,5" |
| Temp. range | -10...50°C |
| Humidity measuring range | 20...95% RH |
| Dimensions | 130x22x78mm |
| Power supply | battery LR03 AAA 1,5V x1 |
| Hum. measur. accuracy | ±5% |
| Temperature measurement accuracy | ±1°C |
| Symbol | Product description |
|---|---|
| A13T | Thermo-hygrometer;LCD 4,5";-10÷50°C;20÷95%RH;Accur:±1°C |